Parametric results for: bt136x-600g under TRIACs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: bt136x600g Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
BT136X-600G
NXP Semiconductors
Check for Price Obsolete 30 mA 50 mA 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 10 V/us 200 V/us 1.5 V 500 µA TO-220AB R-PSFM-T3 Not Qualified 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE NXP SEMICONDUCTORS TO-220AB PLASTIC, FULL PACK-3 3 unknown EAR99 8541.30.00.80
BT136X600G
Philips Semiconductors
Check for Price No Obsolete 1.7 V 500 µA 30 mA 100 mA 600 V 4 A TRIAC 50 V/us 1.5 V e0 125 °C NO Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS , unknown EAR99