Filter Your Search
1 - 2 of 2 results
|
T2800DG
onsemi
|
$0.6666 | Yes | Yes | Transferred | 2 mA | 30 mA | 25 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 4 V/us | 75 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB | LEAD FREE, CASE 221A-07, 3 PIN | 3 | 221A-07 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | ||
|
T2800DG
Littelfuse Inc
|
$0.9452 | Yes | Active | SCR | e3 | Not Qualified | TIN | LITTELFUSE INC | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |