Filter Your Search
1 - 10 of 2,599 results
|
TMP821DR
Texas Instruments
|
$0.3663 | Yes | Yes | Active | 12 V | YES | 70 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 5 mA | 28 V | 4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 100 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
DRV777DR
Texas Instruments
|
$0.4350 | Yes | Yes | Active | 3.3 V | YES | 1 A | STEPPER MOTOR CONTROLLER | 1 | 20 V | 5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
DRV777PWR
Texas Instruments
|
$0.5120 | Yes | Yes | Active | 3.3 V | YES | 1 A | STEPPER MOTOR CONTROLLER | 1 | 20 V | 5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
MP6513GJ-Z
Monolithic Power Systems
|
$0.7973 | Yes | Active | 5 V | YES | STEPPER MOTOR CONTROLLER | ITS ALSO WORKING WITH BRUSHLESS DC MOTOR SO ONLY LEAF CLASS AMTC BLDC | 1 | 21 V | 2.5 V | AUTOMOTIVE | R-PDSO-G6 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1 mm | 1.6 mm | MONOLITHIC POWER SYSTEMS INC | VSSOP, | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | |||||||||||||||
|
A3901SEJTR-T
Allegro MicroSystems LLC
|
$0.8242 | Yes | Yes | Active | 3 V | YES | 400 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | CONTROL FOR TWO DC MOTORS | 1 | 5.5 V | 2.5 V | COMMERCIAL EXTENDED | S-XDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 750 µm | 3 mm | ALLEGRO MICROSYSTEMS LLC | SON | HVSON, SOLCC10,.11,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | |||||
|
DRV8847PWR
Texas Instruments
|
$0.8859 | Yes | Yes | Active | 12 V | YES | 2 A | STEPPER MOTOR CONTROLLER | 1 | 3.5 mA | 18 V | 2.7 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-12-08 | ||||||||
|
DRV8847PWPR
Texas Instruments
|
$0.8859 | Yes | Yes | Active | 12 V | YES | 2 A | STEPPER MOTOR CONTROLLER | 1 | 3.5 mA | 18 V | 2.7 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-07-21 | ||||||||
|
DRV8847RTER
Texas Instruments
|
$0.8859 | Yes | Yes | Active | 12 V | YES | 2 A | STEPPER MOTOR CONTROLLER | 1 | 3.5 mA | 18 V | 2.7 V | AUTOMOTIVE | S-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-12-08 | ||||||||
|
DRV8847SPWR
Texas Instruments
|
$0.9309 | Yes | Yes | Active | 12 V | YES | 2 A | STEPPER MOTOR CONTROLLER | 1 | 3.5 mA | 18 V | 2.7 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-02-08 | ||||||||
|
HIP4020IBZT
Renesas Electronics Corporation
|
$1.0000 | Yes | Active | 3 V | YES | 500 mA | STEPPER MOTOR CONTROLLER | 1 | 800 µA | 15 V | 2.5 V | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | 2017-10-30 | M20.3 |