Filter Your Search
1 - 10 of 64 results
|
TR/1608FF-3.5A
Cooper Industries
|
Check for Price | No | Obsolete | 24 V | 3.5 A | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 35 A | 5 s | CSA; UL | 125 °C | -65 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | ||
|
TR1/1608FF-2.5A
Cooper Industries
|
Check for Price | Obsolete | 24 V | 2.5 A | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 35 A | 5 s | CSA; UL | 125 °C | -65 °C | 0603 | SURFACE MOUNT | TR, 13 INCH | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | |||
|
SP/1608FF-750MA
Cooper Industries
|
Check for Price | Obsolete | 24 V | 750 mA | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 35 A | 5 s | CSA; UL | 125 °C | -65 °C | 0603 | SURFACE MOUNT | AMMO PACK | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | |||
|
TR1/1608FF-3.5A
Eaton Corporation
|
Check for Price | Active | 24 V | 3.5 A | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 35 A | 5 s | CSA; UL | 125 °C | -65 °C | 0603 | SURFACE MOUNT | TR, 13 INCH | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||
|
TR1/1608FF-4A
Eaton Corporation
|
Check for Price | Active | 24 V | 4 A | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 35 A | 5 s | CSA; UL | 125 °C | -65 °C | 0603 | SURFACE MOUNT | TR, 13 INCH | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||
|
SP/1608FF-2.5A
Eaton Corporation
|
Check for Price | Active | 24 V | 2.5 A | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 35 A | 5 s | CSA; UL | 125 °C | -65 °C | 0603 | SURFACE MOUNT | AMMO PACK | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||
|
SP/1608FF-3A
Eaton Corporation
|
Check for Price | Active | 24 V | 3 A | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 35 A | 5 s | CSA; UL | 125 °C | -65 °C | 0603 | SURFACE MOUNT | AMMO PACK | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||
|
SP/1608FF-2A
Cooper Industries
|
Check for Price | Obsolete | 24 V | 2 A | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 35 A | 5 s | CSA; UL | 125 °C | -65 °C | 0603 | SURFACE MOUNT | AMMO PACK | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | |||
|
SP/1608FF-500MA
Eaton Corporation
|
Check for Price | Active | 24 V | 500 mA | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 35 A | 5 s | CSA; UL | 125 °C | -65 °C | 0603 | SURFACE MOUNT | AMMO PACK | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||
|
TR/1608FF-1.5A
Cooper Industries
|
Check for Price | No | Obsolete | 24 V | 1.5 A | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 35 A | 5 s | CSA; UL | 125 °C | -65 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 |