Filter Your Search
1 - 10 of 121 results
|
PI74FCT821ATS
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 10 ns | 1 | 10 | YES | SOP | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
74FCT821AL
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 10 | YES | QCCN | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | BUS DRIVER | CMOS | 48 mA | COMMERCIAL | S-XQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CY74FCT821ATSOC
Cypress Semiconductor
|
Check for Price | No | Transferred | 5 V | 20 ns | 10 ns | 1 | 10 | YES | SOP | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-24 | 24 | compliant | 8542.39.00.01 | ||||||||||||
|
PI74FCT821ATR
Diodes Incorporated
|
Check for Price | Active | 5 V | 1 | 10 | YES | 300 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | TRUE | 16.3 mA | 5.25 V | 4.75 V | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | GULL WING | DUAL | DIODES INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
74FCT821ATSO8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 10 ns | 1 | 10 | YES | SOP | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/PS | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP24,.4 | 24 | not_compliant | 8542.39.00.01 | PS24 | ||||||
|
IDT74FCT821ATD
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 10 ns | 1 | 10 | NO | DIP | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/P'S | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | |||||||||||
|
CY74FCT821ATQCT
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 20 ns | 10 ns | 1 | 10 | YES | SSOP | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | QSOP-24 | 24 | compliant | 8542.39.00.01 | |||||||||
|
QS74FCT821ATSO
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 20 ns | 1 | 10 | YES | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||||||||||||
|
74FCT821ATJ
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 10 | YES | QCCJ | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | BUS DRIVER | CMOS | 48 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
IDT74FCT821ATPYG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20 ns | 1 | 10 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/P'S | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 24 | compliant | 8542.39.00.01 |