Filter Your Search
1 - 10 of 60 results
|
SN74H40NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 2 | 4 | NO | DIP | NO | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
SN74H40N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 2 | 4 | NO | DIP | 25 pF | NO | TTL/H/L | NAND GATE | TTL | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||
|
DM74H40J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 2 | 4 | NO | DIP | TTL/H/L | NAND GATE | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
74H40F
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 12 ns | 2 | 4 | NO | DIP | 25 pF | TTL/H/L | NAND GATE | TTL | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM74H40N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | NO | DIP | NO | NAND GATE | TTL | 60 mA | 40 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
N74H40A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 12 ns | NO | DIP | NO | NAND GATE | TTL | 60 mA | 40 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74H40J
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 12 ns | 2 | 4 | NO | DIP | TTL/H/L | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
74H40A
Signetics
|
Check for Price | Obsolete | 5 V | 12 ns | 2 | 4 | NO | DIP | 25 pF | TTL/H/L | NAND GATE | TTL | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74H40NP3
Rochester Electronics LLC
|
Check for Price | Active | NAND GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
74H40F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 12 ns | 2 | 4 | NO | DIP | 25 pF | TTL/H/L | NAND GATE | TTL | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 |