Filter Your Search
1 - 10 of 159 results
|
T74LS28M1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 4 | 2 | YES | SOP | 45 pF | NO | LS | NOR GATE | TTL | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
SN74LS28N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 4 | 2 | NO | DIP | NO | LS | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
74LS289FCQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | YES | DFP | OPEN-COLLECTOR | TTL | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 2A | 70 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.32.00.41 | EAR99 | STANDARD SRAM | 4 | 16 words | 16 | ASYNCHRONOUS | 16X4 | PARALLEL | |||||||||||||||||||||
|
74LS283FC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | DFP | ADDER/SUBTRACTOR | TTL | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
74LS289FCQP
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | YES | DFP | OPEN-COLLECTOR | TTL | COMMERCIAL | R-XDFP-F16 | e0 | 2A | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.32.00.41 | EAR99 | STANDARD SRAM | 4 | 16 words | 16 | ASYNCHRONOUS | 16X4 | PARALLEL | |||||||||||||||||||||||
|
DM74LS28N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 4 | 2 | NO | DIP | NO | LS | NOR GATE | TTL | 24 mA | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74LS283PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | ADDER/SUBTRACTOR | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SN74LS28NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 24 ns | 4 | 2 | NO | DIP | NO | LS | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS28J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 24 ns | NO | DIP | NO | NOR GATE | TTL | 24 mA | 5 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||||||||||||
|
SN74LS28JD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 24 ns | 4 | 2 | NO | DIP | 45 pF | NO | LS | NOR GATE | TTL | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |