Filter Your Search
1 - 10 of 42 results
|
C4-560K
Associated Components Technology Inc
|
Check for Price | No | No | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 56 µH | 1.34 Ω | 10 % | NO | 2.5 MHz | 320 mA | 6.2 MHz | 40 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Epoxy Coated | 2 | Axial | Bulk; TR | TUBULAR PACKAGE | AXIAL | WIRE | 511 µm | 25.4 mm | 3.302 mm | 8.255 mm | ASSOCIATED COMPONENTS TECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
CTC4-561K
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 560 µH | 8.8 Ω | 10 % | NO | 796 kHz | 160 mA | 2 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
CTC4-560K
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 56 µH | 1.2 Ω | 10 % | NO | 2.52 MHz | 430 mA | 7 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
PIC4-561-KTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 2.22 Ω | 10 % | YES | 1 kHz | 300 mA | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.5 mm | 8.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
PIC4-561-KTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 2.22 Ω | 10 % | YES | 1 kHz | 300 mA | FERRITE | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 5.5 mm | 8.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
PIC4-560KT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 240 mΩ | 10 % | YES | 1 kHz | 940 mA | FERRITE | PIC | DC-DC CONVERTER | 1 | NO | e3/e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | ||||||||||||||||||
|
LFC45680K
KOA Speer Electronics Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 6 Ω | 10 % | YES | 2.52 MHz | 130 mA | 9 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | 100 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
PIC4-561KT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 2.22 Ω | 10 % | YES | 1 kHz | 300 mA | FERRITE | PIC | DC-DC CONVERTER | 1 | NO | e3/e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | ||||||||||||||||||
|
CTC4-560J
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 56 µH | 1.2 Ω | 5 % | NO | 2.52 MHz | 430 mA | 7 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
PC45-681K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 680 µH | 2.25 Ω | 10 % | YES | 1 kHz | 280 mA | 3935 | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 3935 |