Filter Your Search
1 - 10 of 18 results
|
IRS2113SPBF
Infineon Technologies AG
|
$1.6351 | Yes | Obsolete | 15 V | 150 ns | 160 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||
|
IRS2113MTRPBF
Infineon Technologies AG
|
$2.0473 | Yes | Active | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | AUTOMOTIVE | Not Qualified | e3 | 2 | 260 | 30 | Matte Tin (Sn) | INFINEON TECHNOLOGIES AG | HQCCN, LCC16,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||||||||||||||||||||||
|
IRS2113STRPBF
Infineon Technologies AG
|
$2.4729 | Yes | Active | 15 V | 150 ns | 160 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||
|
IRS2113MPBF
International Rectifier
|
Check for Price | Obsolete | 15 V | 1 | 2.5 A | 190 ns | 200 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 20 V | 10 V | YES | AUTOMOTIVE | S-XQCC-N14 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 14 | UNSPECIFIED | HQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1.05 mm | 4 mm | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-10, MLPQ-16 | unknown | EAR99 | 8542.39.00.01 | QFN | 10 | |||||||||||||
|
IRS2113MTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 1 | 2.5 A | 190 ns | 200 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 20 V | 10 V | YES | AUTOMOTIVE | S-XQCC-N14 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 14 | UNSPECIFIED | HQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1.05 mm | 4 mm | INTERNATIONAL RECTIFIER CORP | HQCCN, LCC16,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 10 | |||||||||||
|
AUIRS2113S
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 15 V | 210 ns | 230 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 3.3 V | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, MS-013AA, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||
|
IRS2113STRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | PUSH-PULL | 2.5 A | 150 ns | 160 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||
|
AUIRS2113S
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 15 V | 2 | 210 ns | 230 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 3.3 V | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||
|
IRS2113SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | PUSH-PULL | 2.5 A | 150 ns | 160 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||
|
IRS2113PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 150 ns | 160 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP-14 | compliant | EAR99 | 8542.39.00.01 | Infineon |