Parametric results for: /LC17) under Transient Suppressors

Filter Your Search

1 - 10 of 117 results

|
-
-
-
-
-
-
Manufacturer Part Number: lc17
Select parts from the table below to compare.
Compare
Compare
LC17
Microsemi Corporation
$12.7449 No No Transferred 30.5 V 1 W 19 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17 V 1 AVALANCHE 23.1 V 1.5 kW O-MALF-W2 e0 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-13 HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN 2 unknown EAR99 8541.10.00.50
LC170
Microsemi Corporation
$12.7449 No No Transferred 304 V 1 W 189 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 231 V 1.5 kW O-MALF-W2 e0 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-13 HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN 2 unknown EAR99 8541.10.00.50 Microsemi Corporation
LC17A
Microsemi Corporation
$12.7449 No No Transferred 27.6 V 100 pF 5 µA 1 W 19 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17 V 1 AVALANCHE LOW CAPACITANCE 20.9 V 1.5 kW Not Qualified O-MALF-W2 e0 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-13 HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN 2 unknown EAR99 8541.10.00.50
LC170A
Microsemi Corporation
$12.7449 No No Transferred 275 V 90 pF 5 µA 1 W 189 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE LOW CAPACITANCE 209 V 1.5 kW Not Qualified O-MALF-W2 e0 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-13 HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN 2 unknown EAR99 8541.10.00.50 Microsemi Corporation
LC170
Microchip Technology Inc
$44.6477 No Active 304 V 1 W 189 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 231 V 1.5 kW O-MALF-W2 e0 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN compliant
LC17A
Microchip Technology Inc
$44.7083 No Active 27.6 V 100 pF 5 µA 1 W 19 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17 V 1 AVALANCHE LOW CAPACITANCE 20.9 V 1.5 kW Not Qualified O-MALF-W2 e0 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN compliant
LC170A
Microchip Technology Inc
$44.7083 No Active 275 V 90 pF 5 µA 1 W 189 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE LOW CAPACITANCE 209 V 1.5 kW Not Qualified O-MALF-W2 e0 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN compliant
LC17
Microchip Technology Inc
$44.7083 No Active 30.5 V 1 W 19 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17 V 1 AVALANCHE 23.1 V 1.5 kW O-MALF-W2 e0 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN compliant
LC170A/TR
Microchip Technology Inc
$44.9027 No Active 1 W SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 209 V 1.5 kW O-MALF-W2 e0 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN compliant EAR99 8541.10.00.50
LC17/TR
Microchip Technology Inc
$44.9027 No Active 1 W SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17 V 1 AVALANCHE 23.1 V 1.5 kW O-MALF-W2 e0 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN compliant EAR99 8541.10.00.50