Filter Your Search
1 - 10 of 2,090 results
|
LTC1440CDD#PBF
Analog Devices Inc
|
$2.2321 | No | Yes | Active | YES | 1 | 3 V | CMOS | COMMERCIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices | COMPARATOR | 10 mV | -300 mV | 14 µs | 12 V | ||||||||||||||||||||||
|
LTC1440IN8#PBF
Analog Devices Inc
|
$2.2850 | No | Yes | Active | NO | 1 | 3 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.809 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | COMPARATOR | 10 mV | -300 mV | 14 µs | 12 V | |||||||||||||||||||||
|
LTC1443CDHD#PBF
Analog Devices Inc
|
$3.0239 | No | Yes | Active | YES | 4 | 3 V | CMOS | COMMERCIAL | R-PDSO-N16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.16,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 5 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJGD-2, DFN-16 | 16 | 05-08-1707 | compliant | Analog Devices | COMPARATOR | 10 mV | -300 mV | 14 µs | 12 V | |||||||||||||||||||||
|
LTC1445CDHD#PBF
Analog Devices Inc
|
$3.0239 | No | Yes | Active | YES | 4 | 3 V | CMOS | COMMERCIAL | R-PDSO-N16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.16,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 5 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJGD-2, DFN-16 | 16 | 05-08-1707 | compliant | Analog Devices | COMPARATOR | 10 mV | -300 mV | 14 µs | 12 V | |||||||||||||||||||||
|
LTC1444CN#PBF
Analog Devices Inc
|
$3.2894 | No | Yes | Active | NO | 4 | 3 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | 05-08-1510 (N16) | compliant | Analog Devices | COMPARATOR | 10 mV | -300 mV | 14 µs | 12 V | OPEN-DRAIN | |||||||||||||||||||||
|
LTC1443CS#PBF
Analog Devices Inc
|
$3.2894 | No | Yes | Active | YES | 4 | 3 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 1.752 mm | 9.906 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices | COMPARATOR | 10 mV | -300 mV | 14 µs | 12 V | ||||||||||||||||||||||
|
LTC1481CN8#PBF
Analog Devices Inc
|
$3.6413 | No | Yes | Active | 5 V | NO | COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | 2 | 500 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.809 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | YES | 2 | DIFFERENTIAL SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-422; EIA-485 | 3-STATE | COMPLEMENTARY | 200 ns | 2 | 60 ns | |||||||||||||
|
LTC1440IS8#TRPBF
Analog Devices Inc
|
$3.7571 | No | Yes | Active | YES | 1 | 3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 1.752 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | COMPARATOR | 10 mV | -300 mV | 14 µs | 12 V | TR | ||||||||||||||||||||
|
LTC1440CMS8#PBF
Analog Devices Inc
|
$3.7736 | No | Yes | Active | YES | 1 | 3 V | CMOS | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | COMPARATOR | 10 mV | -300 mV | 14 µs | 12 V | ||||||||||||||||||||||
|
LTC1440CS8#TRPBF
Analog Devices Inc
|
$3.8290 | No | Yes | Active | YES | 1 | 3 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 1.752 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | COMPARATOR | 10 mV | -300 mV | 14 µs | 12 V | TR |