Filter Your Search
1 - 10 of 16 results
|
LTM8052AEV#PBF
Analog Devices Inc
|
$23.7380 | No | Yes | Active | 12 V | 36 V | 6 V | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-PBGA-N81 | e4 | 3 | 125 °C | -40 °C | 81 | PLASTIC/EPOXY | LGA | LGA81,8X11,50 | RECTANGULAR | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 11.25 mm | 15 mm | 2.92 mm | ANALOG DEVICES INC | 15 X 11.25 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-81 | 81 | 05-08-1868 | compliant | Analog Devices | ||||||||
|
LTM8052AEY#PBF
Analog Devices Inc
|
$27.6436 | No | Yes | Active | 12 V | 36 V | 6 V | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 24 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | OTHER | R-PBGA-B81 | e1 | 125 °C | 81 | PLASTIC/EPOXY | BGA | BGA81,8X11,50 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 11.25 mm | 15 mm | 3.62 mm | ANALOG DEVICES INC | 11.25 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-81 | 81 | 05-08-1959 | compliant | Analog Devices | ||||||||||
|
LTM8052AIY
Linear Technology
|
Check for Price | No | Transferred | 12 V | 36 V | 6 V | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 24 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B81 | e0 | 125 °C | -40 °C | 81 | PLASTIC/EPOXY | BGA | BGA81,8X11,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 11.25 mm | 15 mm | 3.62 mm | LINEAR TECHNOLOGY CORP | 11.25 X 15 MM, 3.42 MM HEIGHT, MS-028, BGA-81 | 81 | BGA | compliant | BGA | |||||||||||
|
LTM8052AIY#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 36 V | 6 V | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 24 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-PBGA-B81 | e1 | 125 °C | -40 °C | 81 | PLASTIC/EPOXY | BGA | BGA81,8X11,50 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 11.25 mm | 15 mm | 3.62 mm | ANALOG DEVICES INC | 11.25 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-81 | 81 | 05-08-1959 | compliant | Analog Devices | |||||||||
|
LTM8052AIY
Analog Devices Inc
|
Check for Price | No | No | Active | 12 V | 36 V | 6 V | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 24 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-PBGA-B81 | e0 | 3 | 125 °C | -40 °C | 245 | 81 | PLASTIC/EPOXY | BGA | BGA81,8X11,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 11.25 mm | 15 mm | 3.62 mm | ANALOG DEVICES INC | 11.25 X 15 MM, 3.42 MM HEIGHT, MS-028, BGA-81 | 81 | 05-08-1959 | not_compliant | Analog Devices | |||||||
|
LTM8052AIV#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 36 V | 6 V | 5 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PBGA-N81 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 81 | PLASTIC/EPOXY | LGA | LGA81,8X11,50 | RECTANGULAR | GRID ARRAY | YES | GOLD | NO LEAD | 1.27 mm | BOTTOM | 11.25 mm | 15 mm | 2.92 mm | LINEAR TECHNOLOGY CORP | 15 X 11.25 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-81 | 81 | LGA | compliant | LGA | EAR99 | 8542.39.00.01 | |||||
|
LTM8052AEV#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 36 V | 6 V | 5 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PBGA-N81 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 81 | PLASTIC/EPOXY | LGA | LGA81,8X11,50 | RECTANGULAR | GRID ARRAY | YES | GOLD | NO LEAD | 1.27 mm | BOTTOM | 11.25 mm | 15 mm | 2.92 mm | LINEAR TECHNOLOGY CORP | 15 X 11.25 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-81 | 81 | LGA | compliant | LGA | EAR99 | 8542.39.00.01 | |||||
|
LTM8052AMPV#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 36 V | 6 V | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PBGA-N81 | e4 | 3 | 125 °C | -55 °C | 81 | PLASTIC/EPOXY | LGA | LGA81,8X11,50 | RECTANGULAR | GRID ARRAY | YES | GOLD | NO LEAD | 1.27 mm | BOTTOM | 11.25 mm | 15 mm | 2.92 mm | LINEAR TECHNOLOGY CORP | 15 X 11.25 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-81 | 81 | LGA | compliant | LGA | EAR99 | 8542.39.00.01 | ||||||||
|
LTM8052AIV#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 36 V | 6 V | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-PBGA-N81 | e4 | 3 | 125 °C | -40 °C | 81 | PLASTIC/EPOXY | LGA | LGA81,8X11,50 | RECTANGULAR | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 11.25 mm | 15 mm | 2.92 mm | ANALOG DEVICES INC | 15 X 11.25 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-81 | 81 | 05-08-1868 | compliant | Analog Devices | ||||||||
|
LTM8052AMPY#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 36 V | 6 V | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 24 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | MILITARY | R-PBGA-B81 | e1 | 125 °C | -55 °C | 81 | PLASTIC/EPOXY | BGA | BGA81,8X11,50 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 11.25 mm | 15 mm | 3.62 mm | ANALOG DEVICES INC | 11.25 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-81 | 81 | 05-08-1959 | compliant | Analog Devices |