Filter Your Search
1 - 10 of 12 results
![]() |
MAX1688ESA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 6 V | 2.7 V | 900 mA | YES | BOOST | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.212 TO 6 V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
MAX1688EUE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 6 V | 2.7 V | 900 mA | YES | BOOST | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
MAX1688ESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 6 V | 2.7 V | 900 mA | YES | BOOST | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.212 TO 6 V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
MAX1688ESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 6 V | 2.7 V | 350 mA | YES | BOOST | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
MAX1688EUE-T
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | 6 V | 2.7 V | 900 mA | YES | BOOST | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.212 TO 6 V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16 | 16 | unknown | |||||||
![]() |
MAX1688ESA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 6 V | 2.7 V | 350 mA | YES | BOOST | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
MAX1688EUE
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | 6 V | 2.7 V | 900 mA | YES | BOOST | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.212 TO 6 V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16 | 16 | unknown | |||||||
![]() |
MAX1688EUE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 6 V | 2.7 V | 900 mA | YES | BOOST | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.212 TO 6 V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
MAX1688EUE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 6 V | 2.7 V | 900 mA | YES | BOOST | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.212 TO 6 V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
MAX1688EUE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 6 V | 2.7 V | 900 mA | YES | BOOST | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, EXPOSED PAD, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |