Filter Your Search
1 - 10 of 14 results
|
SA5234D,518
NXP Semiconductors
|
Check for Price | Obsolete | 5 mV | 0.8 V/us | 120 nA | 4 | OPERATIONAL AMPLIFIER | 5.5 V | 0.5 V/us | 7 V | INDUSTRIAL | 2500 | 32000 | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
SA5234D
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 mV | 0.8 V/us | 120 nA | 4.8 mA | 4 | OPERATIONAL AMPLIFIER | 5.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | 0.5 V/us | 7 V | INDUSTRIAL | 2500 | 32000 | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
SA5234N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 mV | 4.3 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | 0.5 V/us | 7 V | INDUSTRIAL | 31600 | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
SA5234N/01,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 mV | 0.8 V/us | 4.8 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | 0.5 V/us | 7 V | INDUSTRIAL | 31620 | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP | DIP-14 | 14 | unknown | |||||||||||||||||
|
SA5234D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 mV | 0.8 V/us | 120 nA | 4 | OPERATIONAL AMPLIFIER | 5.5 V | 0.5 V/us | 7 V | INDUSTRIAL | 2500 | 32000 | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
SA5234D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 mV | 3.8 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | 0.5 V/us | 7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
SA5234D/01
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 mV | 0.8 V/us | 4.8 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | 0.5 V/us | 7 V | INDUSTRIAL | 31620 | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP, SOP14,.25 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
SA5234D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 mV | 4.3 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | 0.5 V/us | 7 V | INDUSTRIAL | 31600 | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
SA5234N/01
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | 5 mV | 0.8 V/us | 4.8 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | 0.5 V/us | 7 V | INDUSTRIAL | 31620 | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
SA5234N,602
NXP Semiconductors
|
Check for Price | Obsolete | 5 mV | 0.8 V/us | 120 nA | 4.8 mA | 4 | OPERATIONAL AMPLIFIER | 5.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | 0.5 V/us | 7 V | INDUSTRIAL | 2500 | 32000 | R-PDIP-T14 | Not Qualified | 100 dB | 85 °C | -40 °C | 245 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 |