Filter Your Search
1 - 10 of 29 results
|
UC2-4.5SNU
KEMET Corporation
|
$2.2819 | Yes | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | ||||||||||||||||||||||||||||||||||||||||||||||
|
UC2-4.5NE
KEMET Corporation
|
$2.2867 | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | |||||||||||||||||||||||||||||||||||||||||||||||
|
UC2-4.5SNRJ
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 mW | 202.5 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 22 mA | 3.38 V | 3.38 V | 4.5 V | 1A@250VAC | 1A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 6.5 mm | 5.3 mm | 10.6 mm | 10.6mm x 6.5mm x 5.3mm | NEC TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||
|
UC2-4.5NRJ
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 140 mW | 145 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | 1A@250VAC | 1A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 6.5 mm | 5.3 mm | 10.6 mm | 10.6mm x 6.5mm x 5.3mm | NEC TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||
|
UC2-4.5NU
World Products Inc
|
Check for Price | Active | 4.5 V | 140 mW | 145 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | 37.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 6.5 mm | 5.3 mm | 10.6 mm | 10.6mm x 6.5mm x 5.3mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | |||||||
|
UC2-4.5TNU
KEMET Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
UC2-4.5NR
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 140 mW | 145 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | 1A@250VAC | 1A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 6.5 mm | 5.3 mm | 10.6 mm | 10.6mm x 6.5mm x 5.3mm | NEC TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||
|
UC2-4.5NU
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 4.5 V | 140 mW | 145 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | 37.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | THROUGH HOLE-STRAIGHT MOUNT | 8 | TUBE | 2 FORM C | NO | SOLDER | 6.5 mm | 5.3 mm | 10.6 mm | 10.6mm x 6.5mm x 5.3mm | 0.0034010668021336042 inch | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||
|
UC2-4.5SNJ
KEMET Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
UC2-4.5SNU
World Products Inc
|
Check for Price | Active | 4.5 V | 100 mW | 202.5 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 22 mA | 3.38 V | 3.38 V | 4.5 V | 37.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 6.5 mm | 5.3 mm | 10.6 mm | 10.6mm x 6.5mm x 5.3mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.49.00.50 |