Filter Your Search
1 - 10 of 3,366 results
|
XC6372A551PR-G
Torex Semiconductor LTD
|
$0.5625 | Yes | Active | 3.3 V | 5.5 V | 10 V | 900 mV | 5.3625 V | 5.6375 V | 100 mA | YES | BOOST | 115 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | e3 | Not Qualified | 1 | 80 °C | -30 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | TOREX SEMICONDUCTOR LTD | , TO-243 | compliant | EAR99 | 8542.39.00.01 | Torex | |||
|
XC6372A501PR-G
Torex Semiconductor LTD
|
$0.5625 | Yes | Active | 3 V | 5 V | 10 V | 900 mV | 4.875 V | 5.125 V | 100 mA | YES | BOOST | 115 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | e3 | Not Qualified | 1 | 80 °C | -30 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | TOREX SEMICONDUCTOR LTD | , TO-243 | compliant | EAR99 | 8542.39.00.01 | Torex | |||
|
XC6372A331PR-G
Torex Semiconductor LTD
|
$0.7912 | Yes | Active | 1.98 V | 3.3 V | 10 V | 900 mV | 3.2175 V | 3.3825 V | 100 mA | YES | BOOST | 115 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | e3 | Not Qualified | 1 | 80 °C | -30 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | TOREX SEMICONDUCTOR LTD | , TO-243 | compliant | EAR99 | 8542.39.00.01 | Torex | |||
|
XC6372C431PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2.58 V | 4.3 V | 10 V | 900 mV | 4.1925 V | 4.4075 V | 100 mA | YES | BOOST | 115 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDFP-F6 | e3 | Not Qualified | 1 | 80 °C | -30 °C | 260 | 10 | 6 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | TOREX SEMICONDUCTOR LTD | DFP, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC6372C552PR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 3.3 V | 5.5 V | 10 V | 900 mV | 5.3625 V | 5.6375 V | 100 mA | YES | BOOST | 207 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDFP-F6 | Not Qualified | 1 | 80 °C | -30 °C | 260 | 6 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | TOREX SEMICONDUCTOR LTD | DFP, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
XC6372C200DR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1.2 V | 2 V | 10 V | 900 mV | 1.95 V | 2.05 V | 100 mA | YES | BOOST | 57.5 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-N6 | Not Qualified | 1 | 80 °C | -30 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | TOREX SEMICONDUCTOR LTD | SON, SOLCC6,.08,20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XC6372A682DL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | SWITCHING REGULATOR | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
XC6372F500PR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | SWITCHING CONTROLLER | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
XC6372F492PL
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | SWITCHING CONTROLLER | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
XC6372B372PL
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | SWITCHING CONTROLLER | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 |