Filter Your Search
1 - 10 of 1,603 results
|
CT250A
Hammond Manufacturing
|
$80.6443 | No | Active | CHASSIS MOUNT | NO | HAMMOND MANUFACTURING CO LTD | unknown | EAR99 | 8504.31.40.35 | Hammond Manufacturing | 1.2 | CSA; UL | 250:5 A | 107.95 mm | 4 kV | 120.65 mm | BAR PRIMARY | 5 VA | CURRENT TRANSFORMER | 44.45 mm | D55.88XH44.5 (mm) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HS53424CT25GHR
CTS Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 32 pF | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 105 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | CTS CORP | compliant | 8541.60.00.60 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT25-44P-2429
Molex
|
Check for Price | Active | MOLEX LLC | compliant | D SUBMINIATURE CONNECTOR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT2577-11-IN-F84
Cobham Advanced Electronic Solutions
|
Check for Price | Obsolete | 85 °C | -40 °C | 85 °C | YES | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | 8542.31.00.01 | QFF, QFL84,1.15SQ | 12 | NO | 16 MHz | MIL STD 1553A; MIL STD 1553B; MIL STD 1760A; MIL STD 1760B | BIPH-LEVEL (MANCHESTER) | 12.5 MBps | 16 | S-XQFP-F84 | 2 | 84 | CERAMIC | QFF | QFL84,1.15SQ | SQUARE | FLATPACK | Not Qualified | 5.5 V | 4.75 V | 5 V | INDUSTRIAL | FLAT | 1.27 mm | QUAD | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | ||||||||||||||||||||||||||||||||||||||||||
|
CT2521D
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 125 °C | e0 | -55 °C | 125 °C | NO | Tin/Lead (Sn/Pb) | MARCONI CIRCUIT TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | DIP, DIP36,.6 | R-XDIP-T36 | 36 | CERAMIC | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | Not Qualified | 5 V | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | YES | 2 | 100 µA | 24 V | 4 mA | 450 ns | 610 mA | HYBRID | |||||||||||||||||||||||||||||||||||||||||
|
CT2520DBFREQ1C0FFF
KYOCERA Crystal Device Corporation
|
Check for Price | Not Recommended | 10 ppm | 0.001 % | 100 Ω | 7 pF | L2.5XB2.0XH1.0 (mm)/L0.098XB0.079XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 19.199 kHz | 16 kHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.5XB2.0XH1.0 (mm)/L0.098XB0.079XH0.039 (inch) | KYOCERA CORP | unknown | 8541.60.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HG53244CT25IAT
CTS Corporation
|
Check for Price | Yes | Active | 44.76 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 10 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | CTS CORP | compliant | 8541.60.00.60 | ROHS COMPLIANT PACKAGE-2 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT2520DB19200C0FFF
KYOCERA Corporation
|
Check for Price | Yes | Yes | Not Recommended | 19.2 MHz | 10 ppm | 0.001 % | 80 Ω | 7 pF | 2.5mm x 2mm x 0.95mm | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.5mm x 2mm x 0.95mm | KYOCERA CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GA53424CT25GHT
CTS Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 32 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 105 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | CTS CORP | compliant | 8541.60.00.60 | ROHS COMPLIANT PACKAGE-4 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
HG53424CT25GET
CTS Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 20 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 105 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | CTS CORP | compliant | 8541.60.00.60 |