Filter Your Search
1 - 7 of 7 results
|
TMP82C51AP-10
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 0 | 8 | 1 | 0.03662109375 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL CAPABILITY | NO | ASYNC, BIT; SYNC, BYTE | NRZ | NO | 1 | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.3 mm | 15.24 mm | 37 mm | TOSHIBA CORP | DIP | DIP, | 28 | unknown | 8542.31.00.01 | Toshiba | |||
|
TMP82C51AF-2
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TOSHIBA CORP | QFP, QFP44,.7SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
TMP82C51AM-10
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 0 | 8 | 1 | 0.03662109375 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL CAPABILITY | NO | ASYNC, BIT; SYNC, BYTE | NRZ | NO | 1 | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.7 mm | 8.8 mm | 18.5 mm | TOSHIBA CORP | SOIC | SOP, | 28 | unknown | 8542.31.00.01 | ||||
|
TMP82C51AF-8
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TOSHIBA CORP | QFP, QFP44,.7SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
TMP82C51AP-8
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TOSHIBA CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
TMP82C51AP-2
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 0 | 8 | 1 | 0.0126953125 MBps | 5 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL CAPABILITY | NO | ASYNC, BIT; SYNC, BYTE | NRZ | NO | 1 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.3 mm | 15.24 mm | 37 mm | TOSHIBA CORP | DIP | DIP, | 28 | unknown | 8542.31.00.01 | ||||
|
TMP82C51AM-2
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 0 | 8 | 1 | 0.0126953125 MBps | 5 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL CAPABILITY | NO | ASYNC, BIT; SYNC, BYTE | NRZ | NO | 1 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.7 mm | 8.8 mm | 18.5 mm | TOSHIBA CORP | SOIC | SOP, | 28 | unknown | 8542.31.00.01 |