Filter Your Search
1 - 10 of 209,914 results
|
SIP-4768SD-00-1201GD
TT Electronics Resistors
|
Check for Price | No | Active | 1.2 kΩ | 2 % | 120 mW | 6007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | e0 | 125 °C | -65 °C | Rectangular | 6 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
SIP-4768-00-8202GD
TT Electronics Resistors
|
Check for Price | Yes | Active | 82 kΩ | 2 % | 120 mW | 6007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | e4 | 125 °C | -65 °C | Rectangular | 6 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
M83401-21-K-1800-J-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 180 Ω | 5 % | 360 mW | 6007 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 180 Ω | ISOLATED | 3 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | SIP, 6007 | 8533.21.00.50 | |||
|
SIP-4768SD-02-1562BB
TT Electronics Resistors
|
Check for Price | No | Active | 15.6 kΩ | 0.1 % | 600 mW | 6007 | THROUGH HOLE MOUNT | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 15.6 kΩ | DIVIDER | 1 | NO | 5 ppm/°C | 100 V | e0 | 125 °C | -65 °C | Rectangular | 5 | 6 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | SIP, 6007 | 8533.21.00.50 | |||
|
SIP-4768SD-02-9100GG
TT Electronics Resistors
|
Check for Price | No | Active | 910 Ω | 2 % | 600 mW | 6007 | THROUGH HOLE MOUNT | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 910 Ω | DIVIDER | 1 | NO | 5 ppm/°C | 100 V | e0 | 125 °C | -65 °C | Rectangular | 5 | 6 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | SIP, 6007 | 8533.21.00.50 | |||
|
SIP-4768SD-03-2872FD
TT Electronics Resistors
|
Check for Price | No | Active | 28.7 kΩ | 1 % | 600 mW | 6007 | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 28.7 kΩ | DIVIDER | 1 | NO | 5 ppm/°C | 100 V | e0 | 125 °C | -65 °C | Rectangular | 5 | 6 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | SIP, 6007 | 8533.21.00.50 | |||
|
SIP-4769-02-7501DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 7.5 kΩ | 0.5 % | 600 mW | 6007 | THROUGH HOLE MOUNT | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 7.5 kΩ | ISOLATED | 3 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | SIP-6, ROHS COMPLIANT | 8533.21.00.50 | |||
|
SIP-4769-11-1011DG
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.01 kΩ | 0.5 % | 600 mW | 6007 | THROUGH HOLE MOUNT | SIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 1.01 kΩ | ISOLATED | 3 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | SIP, 6007 | 8533.21.00.50 | |||
|
SIP-4769-11-3602JG
TT Electronics Resistors
|
Check for Price | Yes | Active | 36 kΩ | 5 % | 600 mW | 6007 | THROUGH HOLE MOUNT | SIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 36 kΩ | ISOLATED | 3 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | SIP, 6007 | 8533.21.00.50 | |||
|
SIP-4769SD-01-9532FQ
TT Electronics Resistors
|
Check for Price | No | Active | 95.3 kΩ | 1 % | 600 mW | 6007 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 95.3 kΩ | ISOLATED | 3 | NO | 5 ppm/°C | 100 V | e0 | 125 °C | -65 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | SIP, 6007 | 8533.21.00.50 |