Filter Your Search
1 - 10 of 513 results
|
74AXP1G97GMH
Nexperia
|
$0.1690 | Obsolete | 1.2 V | 95 ns | 1 | 3 | YES | VSON | AXP | MAJORITY LOGIC GATE | CMOS | 2.75 V | 700 mV | INDUSTRIAL | R-PDSO-N6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | VSON, | 6 | SOT886 | compliant | Nexperia | |||||||||||||
|
74AUP2G57GFX
Nexperia
|
$0.1901 | Yes | Obsolete | 1.1 V | 22.3 ns | 1 | 3 | YES | VSON | AUP/ULP/V | MAJORITY LOGIC GATE | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1.7 mm | NEXPERIA | SON | 1 X 1.70 MM, 0.50 MM HEIGHT, PLASTIC, SOT1081-2, XSON-10 | 10 | SOT1081-2 | compliant | Nexperia | ||||||||||||
|
74AUP2G58GFX
Nexperia
|
$0.1901 | Obsolete | 1.1 V | 24.1 ns | 1 | 3 | YES | VSON | AUP/ULP/V | MAJORITY LOGIC GATE | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N10 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1.7 mm | NEXPERIA | SON | 1 X 1.70 MM, 0.50 MM HEIGHT, PLASTIC, SOT1081-2, XSON-10 | 10 | SOT1081-2 | compliant | Nexperia | ||||||||||||||||||
|
74AUP1G56FHX
onsemi
|
$0.1956 | Yes | End Of Life | 3.3 V | 19.9 ns | 19.9 ns | 1 | 2 | YES | VSON | 15 pF | YES | OPEN-DRAIN | AUP/ULP/V | MAJORITY LOGIC GATE | CMOS | 1.1 mA | 3.6 V | 800 mV | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1 mm | ONSEMI | MICROPACK-6 | 517DP | compliant | onsemi | 8542.39.00.01 | |||||
|
74AUP1G56L6X
onsemi
|
$0.1956 | Yes | End Of Life | 3.3 V | 19.9 ns | 19.9 ns | 1 | 2 | YES | VSON | 15 pF | YES | OPEN-DRAIN | AUP/ULP/V | MAJORITY LOGIC GATE | CMOS | 1.1 mA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | MICROPACK-6 | 127EB | compliant | onsemi | 8542.39.00.01 | |||||
|
74AUP2G57GUX
Nexperia
|
$0.1956 | Active | 1.1 V | 22.3 ns | 1 | 3 | YES | VQCCN | AUP/ULP/V | MAJORITY LOGIC GATE | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | R-PQCC-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 500 µm | 1.4 mm | 1.8 mm | NEXPERIA | QFN | VQCCN, | 10 | SOT1160-1 | compliant | Nexperia | ||||||||||||
|
74AUP1G59L6X
onsemi
|
$0.1956 | Yes | End Of Life | 3.3 V | 19.9 ns | 19.9 ns | 1 | 2 | YES | VSON | 15 pF | YES | OPEN-DRAIN | AUP/ULP/V | MAJORITY LOGIC GATE | CMOS | 1.1 mA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | MICROPACK-6 | 127EB | compliant | onsemi | 8542.39.00.01 | |||||
|
935304474115
Nexperia
|
$0.1956 | Yes | Yes | Active | 1.1 V | 22.3 ns | 1 | 3 | YES | VQCCN | AUP/ULP/V | MAJORITY LOGIC GATE | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | R-PQCC-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 500 µm | 1.4 mm | 1.8 mm | NEXPERIA | 1.40 X 1.80 MM, 0.50 MM HEIGHT, PLASTIC, SOT1160-1, XQFN-10 | compliant | 8542.39.00.01 | |||||||||||||
|
74AUP2G58GUX
Nexperia
|
$0.1956 | Yes | Active | 1.1 V | 24.1 ns | 1 | 3 | YES | VQCCN | AUP/ULP/V | MAJORITY LOGIC GATE | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | R-PQCC-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 500 µm | 1.4 mm | 1.8 mm | NEXPERIA | QFN | 1.40 X 1.80 MM, 0.50 MM HEIGHT, PLASTIC, SOT1160-1, XQFN-10 | 10 | SOT1160-1 | compliant | Nexperia | |||||||||||
|
74AUP1G95L6X
onsemi
|
$0.1956 | Yes | End Of Life | 3.3 V | 19.9 ns | 19.9 ns | 1 | 2 | YES | VSON | 15 pF | YES | OPEN-DRAIN | AUP/ULP/V | MAJORITY LOGIC GATE | CMOS | 1.1 mA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | MICROPACK-6 | 127EB | compliant | onsemi | 8542.39.00.01 |