Filter Your Search
1 - 10 of 5,211 results
|
Q-36.000000M-AC3225/4-F-30-20-D-SR-TR
auris GmbH
|
Check for Price | Yes | Yes | Obsolete | 36 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 35 Ω | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, EMBOSSED, 7 INCH | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | AURIS GMBH | SMD, 4 PIN | unknown | 8541.60.00.60 | |||||
|
Q36.0-JXS21P4-16-10/50-T3-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 36 MHz | 10 ppm | 0.005 % | 1 PPM/FIRST YEAR | 40 Ω | 16 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
Q36.0-JXS21P4-12-25/100-T1-FU-AEC-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 36 MHz | 25 ppm | 0.01 % | 3 PPM/FIRST YEAR | 40 Ω | 12 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
Q36.0-JXS21P4-12-30/25-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 36 MHz | 30 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 40 Ω | 12 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | NICKEL GOLD | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
Q36.0-JXS21P4-16-25/50-T1-FU-AEC-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 36 MHz | 25 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | 16 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
Q36.0-JXS21P4-6-10/25-T1-FU-AEC-HMR
Jauch Quartz America
|
Check for Price | No | Active | 36 MHz | 10 ppm | 0.0025 % | 1 PPM/FIRST YEAR | 40 Ω | 6 pF | 2.0mm X 1.6mm X 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm X 1.6mm X 0.55mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | ||||||
|
Q-36.000000M-HF38-3-30-50-B-50-MJ
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 36 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 50 pF | D3.1XH8.3 (mm)/D0.122XH0.327 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 10 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.1XH8.3 (mm)/D0.122XH0.327 (inch) | AURIS GMBH | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.60 | |||||
|
Q36.0-JXS21P4-16-30/100-T1-FU-HMR
Jauch Quartz America
|
Check for Price | Active | 36 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 40 Ω | 16 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
Q36.0-JXS21P4-10-10/25-FU-AEC-HMR
Jauch Quartz America
|
Check for Price | No | Active | 36 MHz | 10 ppm | 0.0025 % | 1 PPM/FIRST YEAR | 40 Ω | 10 pF | 2.0mm X 1.6mm X 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.0mm X 1.6mm X 0.55mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | ||||||
|
Q-36.000000M-HF26-3-50-10-C-50-MJ
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 36 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | 50 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 10 µW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | AURIS GMBH | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.60 |