Filter Your Search
1 - 10 of 8,231 results
|
DRT2000863UC0B00T
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 37 | 2.89 GHz | 2.67 GHz | CYLINDRICAL TYPE | 0.5 | 2.89 GHz | 2.67 GHz | SPECIAL | NO | D20XH8.63 (mm) | MURATA MANUFACTURING CO LTD | unknown | |||
|
DRD0710314UC0Z00T
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 37 | 8.2 GHz | 7.54 GHz | DISC TYPE | 2 | 8.2 GHz | 7.54 GHz | SPECIAL | NO | D7.07XH3.14 (mm) | MURATA MANUFACTURING CO LTD | compliant | ||
|
DRD051VN022
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 34.1 | 12.07 GHz | 11.1 GHz | DISC TYPE | 0.6035 | 12.07 GHz | 11.1 GHz | SPECIAL | NO | D5.06XH2.24 (mm) | MURATA MANUFACTURING CO LTD | unknown | |||
|
DRT051V020M022
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 33.7 | 12.52 GHz | 11.41 GHz | CYLINDRICAL TYPE | 0.626 | 12.52 GHz | 11.41 GHz | SPECIAL | NO | D5.06XH2.24 (mm) | MURATA MANUFACTURING CO LTD | unknown | |||
|
DRT099B030C044
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 27.9 | 6.85 GHz | 6.28 GHz | CYLINDRICAL TYPE | 0.3425 | 6.85 GHz | 6.28 GHz | SPECIAL | NO | D9.88XH4.38 (mm) | MURATA MANUFACTURING CO LTD | unknown | |||
|
DRD228UH101A
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 38.9 | 2.53 GHz | 2.34 GHz | DISC TYPE | 0.06325 | 2.53 GHz | 2.34 GHz | SPECIAL | NO | D22.83XH10.13 (mm) | MURATA MANUFACTURING CO LTD | unknown | |||
|
DRT0550244E00Z0T
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 24.2 | 12.82 GHz | 11.8 GHz | CYLINDRICAL TYPE | 12.82 GHz | 11.8 GHz | SPECIAL | NO | D5.5XH2.44 (mm) | MURATA MANUFACTURING CO LTD | unknown | ||||
|
CRF1-FREQB-QST
Spectrum Control
|
Check for Price | Active | 20 | 3 GHz | 300 MHz | RECTANGULAR TYPE | 30 | 3 GHz | 300 MHz | SURFACE MOUNT | YES | B6XH6 (mm)/B0.236XH0.236 (inch) | API TECHNOLOGIES CORP | compliant | |||
|
DRD099UH044
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 38.9 | 5.86 GHz | 5.4 GHz | DISC TYPE | 0.293 | 5.86 GHz | 5.4 GHz | SPECIAL | NO | D9.88XH4.38 (mm) | MURATA MANUFACTURING CO LTD | unknown | |||
|
DRT099U030H044B
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 38.9 | 5.86 GHz | 5.4 GHz | CYLINDRICAL TYPE | 0.07325 | 5.86 GHz | 5.4 GHz | SPECIAL | NO | D9.88XH4.38 (mm) | MURATA MANUFACTURING CO LTD | unknown |