Filter Your Search
1 - 2 of 2 results
|
W45FT260
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | 115 V | 45 V | 132 V | 90 V | 44 V | 46 V | 1 | NO | YES | ALSO AVAILABLE WITH 180-265 AC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 117 W | R-XXMA-X8 | 71 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ACOPIAN TECHNICAL CO | PACKAGE-8 | unknown | ||
|
W45FT170
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | 115 V | 45 V | 132 V | 90 V | 44 V | 46 V | 1 | NO | YES | ALSO AVAILABLE WITH 180-265 AC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 76.5 W | R-XXMA-X8 | 71 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ACOPIAN TECHNICAL CO | PACKAGE-8 | unknown |