Filter Your Search
1 - 10 of 248 results
|
FREQ4MP510/10/-10+60/8PF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.001 % | 3 PPM/YEAR | 40 Ω | 8 pF | L12.9XB4.5XH4.8 (mm)/L0.508XB0.177XH0.189 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 30 MHz | 10.1 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L12.9XB4.5XH4.8 (mm)/L0.508XB0.177XH0.189 (inch) | EUROQUARTZ LTD | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||
|
FREQ4MP430/15/-40+85/8PF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.0015 % | 3 PPM/YEAR | 40 Ω | 8 pF | L12.9XB4.5XH3.8 (mm)/L0.508XB0.177XH0.15 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 30 MHz | 10.1 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.9XB4.5XH3.8 (mm)/L0.508XB0.177XH0.15 (inch) | EUROQUARTZ LTD | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||
|
FREQ4MF/20/5/-10+60/32PF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.0005 % | 3 PPM/YEAR | 100 Ω | 32 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 40 MHz | 30 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | EUROQUARTZ LTD | ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
FREQ4MF2/10/20/-55+125/8PF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 ppm | 0.002 % | 3 PPM/YEAR | 100 Ω | 8 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 125 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 40 MHz | 30 MHz | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | EUROQUARTZ LTD | ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.80 | ||
|
FREQ4MF2/5/15/-40+90/SR
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 ppm | 0.0015 % | 3 PPM/YEAR | 100 Ω | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 90 °C | SERIES - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 40 MHz | 30 MHz | e4 | -40 °C | 90 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | EUROQUARTZ LTD | ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.80 | |||
|
FREQ4MP530/15/-40+85/32PF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.0015 % | 3 PPM/YEAR | 40 Ω | 32 pF | L12.9XB4.5XH4.8 (mm)/L0.508XB0.177XH0.189 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 30 MHz | 10.1 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.9XB4.5XH4.8 (mm)/L0.508XB0.177XH0.189 (inch) | EUROQUARTZ LTD | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||
|
FREQ4MS230/30/-10+60/10PF/100R
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 10 pF | L10.7XB4.7XH2.0 (mm)/L0.421XB0.185XH0.079 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 500 µW | 5.9 MHz | 5 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L10.7XB4.7XH2.0 (mm)/L0.421XB0.185XH0.079 (inch) | EUROQUARTZ LTD | ROHS COMPLIANT, HERMETIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
FREQ4MP430/15/-40+85/12PF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.0015 % | 3 PPM/YEAR | 40 Ω | 12 pF | L12.9XB4.5XH3.8 (mm)/L0.508XB0.177XH0.15 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 30 MHz | 10.1 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.9XB4.5XH3.8 (mm)/L0.508XB0.177XH0.15 (inch) | EUROQUARTZ LTD | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||
|
FREQ4MF2/20/10/-20+70/18PF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.001 % | 3 PPM/YEAR | 100 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 40 MHz | 30 MHz | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | EUROQUARTZ LTD | ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.80 | ||
|
FREQ4MF/20/20/-55+125/8PF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 20 ppm | 0.002 % | 3 PPM/YEAR | 100 Ω | 8 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 125 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 40 MHz | 30 MHz | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | EUROQUARTZ LTD | ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 |