Filter Your Search
1 - 10 of 247 results
|
PEX8509-AA25BI
PLX Technology
|
Check for Price | No | Transferred | I2C | YES | BUS CONTROLLER, PCI | CMOS | S-PBGA-B196 | NOT SPECIFIED | NOT SPECIFIED | 196 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | PLX TECHNOLOGY INC | BGA, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
VSB1200-25
PLX Technology
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 90 mA | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PLX TECHNOLOGY INC | DIP, DIP24,.3 | unknown | 8542.31.00.01 | |||||||||||||||||||||
![]() |
PEX8516-BA25BIG
PLX Technology
|
Check for Price | Obsolete | 100 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B312 | Not Qualified | 85 °C | -40 °C | 312 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | PLX TECHNOLOGY INC | 27 X 27 MM, 2.33 MM HEIGHT, 1 MM PITCH, GREEN, PLASTIC, BGA-312 | unknown | 8542.31.00.01 | BGA | 312 | 3A991.A.2 | ||||||||||||||||
![]() |
PCI9060-3A
PLX Technology
|
Check for Price | Obsolete | I960CX; I960HX; I960JX; I960KX; I960SX | 32 | 32 | 132 MBps | 40 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | PLX TECHNOLOGY INC | FQFP, QFP208,1.2SQ,20 | unknown | 8542.31.00.01 | QFP | 208 | 3A991.A.2 | ||||||||||
|
VME2000JP-25
PLX Technology
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 80 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PLX TECHNOLOGY INC | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
PEX8112-AA66BI
PLX Technology
|
Check for Price | No | Obsolete | YES | CMOS | 207 mA | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | PLX TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
VME1210B-45
PLX Technology
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 80 mA | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PLX TECHNOLOGY INC | DIP, DIP24,.3 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
VSB1200JC-45
PLX Technology
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 90 mA | COMMERCIAL | S-XQCC-J28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PLX TECHNOLOGY INC | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||
![]() |
PEX8525-AA25BI
PLX Technology
|
Check for Price | No | No | Transferred | I2C | YES | BUS CONTROLLER, PCI | CMOS | S-PBGA-B644 | NOT SPECIFIED | NOT SPECIFIED | 644 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | PLX TECHNOLOGY INC | BGA, | unknown | 8542.31.00.01 | BGA | 644 | |||||||||||||||||||||||
![]() |
PEX8111-BB66FBC
PLX Technology
|
Check for Price | Obsolete | 32 | 32 | 66 MHz | YES | 1.5 V | BUS CONTROLLER, PCI | CMOS | ALSO REQUIRES AT 3.3V SUPPLY | 1.6 V | 1.4 V | COMMERCIAL | S-PBGA-B161 | Not Qualified | 70 °C | 161 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.53 mm | 10 mm | 10 mm | PLX TECHNOLOGY INC | LFBGA, | unknown | 8542.31.00.01 | BGA | 161 | 3A991.A.2 |