Parametric results for: 同城交友 抓紧恋爱●女主_播φ4281бo202● under XO

Filter Your Search

1 - 10 of 34,459 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: o202
Select parts from the table below to compare.
Compare
Compare
MO2020ME5-C0G-28N0-0061222999E
KDS Daishinku Corp
Check for Price Yes Active 61.223 MHz 20 % 15 pF 2.8 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-C0K-18N0-0080779999E
KDS Daishinku Corp
Check for Price Yes Active 80.78 MHz 50 % 15 pF 1.8 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CLK-XXE0-0070827001D
KDS Daishinku Corp
Check for Price Yes Active 70.827 MHz 50 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock SOT23-5
MO2020ME5-C0G-25N0-0096191999E
KDS Daishinku Corp
Check for Price Yes Active 96.192 MHz 20 % 15 pF 2.5 V LVCMOS TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % 125 °C -55 °C SURFACE MOUNT 5 YES 3.05mm x 1.75mm x 1.45mm DAISHINKU CORP unknown Clock
VFXO202-CGG-1MHZ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 1 MHz 25 % 15 pF 2.5 V CMOS VFXO202 TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 2.63 V 2.38 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 1.0mm CTS VALPEY CORP unknown Clock
MO2021ME5-C0J-28E0-0120238999D
KDS Daishinku Corp
Check for Price Yes Active 120.239 MHz 30 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2021ME5-CRH-28S0-0120262001D
KDS Daishinku Corp
Check for Price Yes Active 120.262 MHz 25 % 15 pF 2.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2021ME5-CUG-25E0-0120238999E
KDS Daishinku Corp
Check for Price Yes Active 120.239 MHz 20 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CBK-18N0-0080174001D
KDS Daishinku Corp
Check for Price Yes Active 80.174 MHz 50 % 15 pF 1.8 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CTH-25E0-0069239999D
KDS Daishinku Corp
Check for Price Yes Active 69.24 MHz 25 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock