Filter Your Search
1 - 10 of 1,202 results
|
744053470
Wurth Elektronik
|
$0.1678 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 250 mΩ | 30 % | YES | 100 kHz | 820 mA | 13 MHz | MANGANESE-ZINC | 2323 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 2.8 mm | 5.8 mm | 5.8 mm | WUERTH ELEKTRONIK GMBH & CO KG | 2323 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||
|
744043006
Wurth Elektronik
|
$0.5578 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 90 mΩ | 30 % | YES | 100 kHz | 1.3 A | 57 MHz | MANGANESE-ZINC | 1919 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 2.8 mm | 4.8 mm | 4.8 mm | WUERTH ELEKTRONIK GMBH & CO KG | 1919 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||
|
7440650068
Wurth Elektronik
|
$0.6907 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 33 mΩ | 30 % | YES | 100 kHz | 4.2 A | 30 MHz | MANGANESE-ZINC | 3939 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER NICKEL | DUAL ENDED | ONE SURFACE | 2.8 mm | 10 mm | 10 mm | WUERTH ELEKTRONIK GMBH & CO KG | 3939 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||
|
74431435010
Wurth Elektronik
|
$0.7240 | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 0.28 mΩ | 20 % | YES | 100 kHz | 31 A | 87 MHz | MANGANESE-ZINC | 5338 | HIGH CURRENT INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 10% TOLERAN... more | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SINGLE IN-LINE | GULL WING | 3.5 mm | 13.5 mm | 9.65 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||
|
CDEP105NP-0R4MC-50
Sumida Corporation
|
$0.7380 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 450 nH | 2.4 mΩ | 20 % | YES | 100 kHz | 17.7 A | MANGANESE-ZINC | 3939 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Magnetically Shielded | 3 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | ON CIRCLE | WRAPAROUND | 5.6 mm | 10 mm | 10 mm | SUMIDA CORP | 3939 | unknown | EAR99 | 8504.50.80.00 | Sumida | |||||||
|
CDEP105NP-0R5MC-32
Sumida Corporation
|
$0.7380 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 4.1 mΩ | 20 % | YES | 100 kHz | 13 A | MANGANESE-ZINC | 3939 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Magnetically Shielded | 3 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | ON CIRCLE | WRAPAROUND | 5.6 mm | 10 mm | 10 mm | SUMIDA CORP | 3939 | unknown | EAR99 | 8504.50.80.00 | Sumida | |||||||
|
CDEP105NP-1R5MC-32
Sumida Corporation
|
$0.7380 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 10.5 mΩ | 20 % | YES | 100 kHz | 7.8 A | MANGANESE-ZINC | 3939 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Magnetically Shielded | 3 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | ON CIRCLE | WRAPAROUND | 5.6 mm | 10 mm | 10 mm | SUMIDA CORP | 3939 | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
CDEP105NP-3R0MC-32
Sumida Corporation
|
$0.7380 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3 µH | 23.8 mΩ | 20 % | YES | 100 kHz | 4.9 A | MANGANESE-ZINC | 3939 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Magnetically Shielded | 3 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | ON CIRCLE | WRAPAROUND | 5.6 mm | 10 mm | 10 mm | SUMIDA CORP | 3939 | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
CDEP105NP-0R8MC-32
Sumida Corporation
|
$0.7380 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 800 nH | 5.3 mΩ | 20 % | YES | 100 kHz | 11.2 A | MANGANESE-ZINC | 3939 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Magnetically Shielded | 3 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | ON CIRCLE | WRAPAROUND | 5.6 mm | 10 mm | 10 mm | SUMIDA CORP | 3939 | unknown | EAR99 | 8504.50.80.00 | Sumida | |||||||
|
CDEP105NP-2R5MC-50
Sumida Corporation
|
$0.7380 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 µH | 10.5 mΩ | 20 % | YES | 100 kHz | 7.8 A | MANGANESE-ZINC | 3939 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Magnetically Shielded | 3 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | ON CIRCLE | WRAPAROUND | 5.6 mm | 10 mm | 10 mm | SUMIDA CORP | 3939 | unknown | EAR99 | 8504.50.80.00 | Sumida |