Filter Your Search
1 - 10 of 3,449 results
|
SN74F521DW
Texas Instruments
|
$0.3050 | No | Obsolete | 5 V | 11 ns | 11 ns | 8 | 8 | YES | SOP | 50 pF | F/FAST | IDENTITY COMPARATOR | TTL | CASCADABLE | 20 mA | INVERTED | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74F521NSR
Texas Instruments
|
$0.3350 | Yes | Yes | Active | 5 V | 11 ns | 11 ns | 8 | 8 | YES | SOP | 50 pF | F/FAST | IDENTITY COMPARATOR | TTL | 20 mA | INVERTED | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
74HC688D,652
Nexperia
|
$0.3351 | Yes | Obsolete | 5 V | 51 ns | 1 | 8 | YES | SOP | 50 pF | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP | PLASTIC, SO-20 | 20 | compliant | 8542.39.00.01 | Nexperia | SOT163-1 | 1993-11-01 | |||||||||
|
SN74F521DWR
Texas Instruments
|
$0.3530 | Yes | Yes | Active | 5 V | 11 ns | 11 ns | 8 | 8 | YES | SOP | 50 pF | F/FAST | IDENTITY COMPARATOR | TTL | CASCADABLE | 20 mA | INVERTED | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74HC688PWR
Texas Instruments
|
$0.4096 | Yes | Yes | Active | 5 V | 265 ns | 45 ns | 8 | 8 | YES | TSSOP | 50 pF | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74F521N
Texas Instruments
|
$0.4291 | No | Active | 5 V | 11 ns | 11 ns | 8 | 8 | NO | DIP | 50 pF | F/FAST | IDENTITY COMPARATOR | TTL | CASCADABLE | 20 mA | INVERTED | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
74HC688PW,118
Nexperia
|
$0.5351 | Yes | Active | 5 V | 51 ns | 1 | 8 | YES | TSSOP | 50 pF | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NEXPERIA | TSSOP2 | PLASTIC, TSSOP-20 | 20 | compliant | 8542.39.00.01 | Nexperia | SOT360-1 | 1995-11-01 | ||||||||
|
74HC688D,653
Nexperia
|
$0.5914 | Yes | Active | 5 V | 51 ns | 1 | 8 | YES | SOP | 50 pF | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP | PLASTIC, SO-20 | 20 | compliant | 8542.39.00.01 | Nexperia | SOT163-1 | 1993-11-01 | ||||||||
|
SN74HC688DW
Texas Instruments
|
$0.8627 | No | Obsolete | 5 V | 265 ns | 45 ns | 1 | 8 | YES | SOP | 50 pF | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74HC688PWT
Texas Instruments
|
$0.9130 | No | Obsolete | 5 V | 265 ns | 45 ns | 1 | 8 | YES | TSSOP | 50 pF | HC/UH | IDENTITY COMPARATOR | CMOS | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |