Parametric results for: 奥林匹克运动会是什么项目中运动员间的比赛证定制制作... under Other Signal Circuits

Filter Your Search

1 - 10 of 30 results

|
-
-
Manufacturer Part Number: kz24
Select parts from the table below to compare.
Compare
Compare
KZ243-00
Intronics Power, Inc.
Check for Price Contact Manufacturer INTRONICS POWER INC , unknown 8542.39.00.01
KZ24105100J0G
Amphenol FCi
Check for Price Yes Active AMPHENOL FCI ASIA PTE LTD compliant 8536.90.40.00 EAR99 BARRIER STRIP TERMINAL BLOCK
KZ241/7V5
Tesla Elektronicke Soucastky
Check for Price No Obsolete NO e0 Tin/Lead (Sn/Pb) TESLA ELEKTRONICKE SOUCASTKY unknown 8541.10.00.50 EAR99 SINGLE ZENER DIODE 7 Ω 1 7.5 V
RKZ-243.3S/H
RECOM Power Inc
Check for Price Yes Yes Contact Manufacturer NO 3.3 V 606 mA 26.4 V 21.6 V INDUSTRIAL Not Qualified 85 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP4/7,.05 RECOM POWER GMBH , SIP4/7,.05 compliant 8542.39.00.01 EAR99
KZ2410510000G
Amphenol Corporation
Check for Price Yes Active STANDARD: UL 94V-0, POLYETHYLENE AMPHENOL CORP compliant 8536.90.40.00 EAR99 BARRIER STRIP TERMINAL BLOCK SCREW BOARD 1 1 24 10 A 300 V CUL; UL 1.31 mm2 16 AWG
KZ241/12
Tesla Elektronicke Soucastky
Check for Price No Obsolete NO e0 Tin/Lead (Sn/Pb) TESLA ELEKTRONICKE SOUCASTKY unknown 8541.10.00.50 EAR99 SINGLE ZENER DIODE 20 Ω 1 12 V
KZ241/6V2
Tesla Elektronicke Soucastky
Check for Price No Obsolete NO e0 Tin/Lead (Sn/Pb) TESLA ELEKTRONICKE SOUCASTKY unknown 8541.10.00.50 EAR99 SINGLE ZENER DIODE 10 Ω 1 6.2 V
RKZ-2424S/H
RECOM Power Inc
Check for Price Yes Yes Contact Manufacturer NO 24 V 83 mA 26.4 V 21.6 V INDUSTRIAL Not Qualified 85 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP4/7,.05 RECOM POWER GMBH , SIP4/7,.05 compliant 8542.39.00.01 EAR99
KZ24A
ST-Semiconductors Of Indiana Inc
Check for Price No Obsolete NO e0 Tin/Lead (Sn/Pb) ST-SEMICONDUCTORS OF INDIANA INC unknown 8541.10.00.50 EAR99 TRANS VOLTAGE SUPPRESSOR DIODE 24 V 33.3 V UNIDIRECTIONAL 18 V
KZ248-01
Intronics Power, Inc.
Check for Price Contact Manufacturer INTRONICS POWER INC , unknown 8542.39.00.01