Filter Your Search
1 - 10 of 4,484 results
|
Q3.9990-SMU5-32-50/150-T3
Jauch Quartz America
|
Check for Price | Active | 3.999 MHz | 50 ppm | 0.015 % | 5 PPM/FIRST YEAR | 80 Ω | 32 pF | L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.30 | ||||||
|
Q3.9990-SS4-12-30/50-TA
Jauch Quartz America
|
Check for Price | Active | 3.999 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | 12 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AMMO PACK; TAPE | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.30 | |||||||
|
Q39.9990-JXG75P2-10-30/30-T1-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 39.999 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 15 Ω | 10 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 8 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
Q39.999-JXG75P4-S-30/100-T2-FU-HMR
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 39.999 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 15 Ω | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 105 °C | SERIES - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
Q3.9990-SS4-12-20/50-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 3.999 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | 12 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.30 | ||||
|
Q39.999-JXS11-8-10/30-T
Jauch Quartz America
|
Check for Price | Active | 39.999 MHz | 10 ppm | 0.003 % | 1 PPM/FIRST YEAR | 50 Ω | 8 pF | 1.6mm x1.2mm x 0.35mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 1.6mm x1.2mm x 0.35mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
Q39.9990-JXG75P2-30-50/50-T1-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 39.999 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 15 Ω | 30 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 8 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
Q3.9990-SMU4-30-50/30
Jauch Quartz America
|
Check for Price | Active | 3.999 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 30 pF | 11.7mm x 4.8mm x 4.0mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.7mm x 4.8mm x 4.0mm | JAUCH QUARTZ GMBH | SMD, 2 PIN | compliant | 8541.60.00.30 | ||||||
|
Q39.999-JXG75P2-12-30/30-T1-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 39.999 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 15 Ω | 12 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
Q39.999-JXG75P4-12-50/100-T2-FU
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 39.999 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 15 Ω | 12 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 |