Filter Your Search
1 - 10 of 719,993 results
|
DSC1123BL5-156.2500
Microchip Technology Inc
|
$0.4386 | Yes | Yes | Active | 156.25 MHz | 10 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | NO | 3.6 V | 2.25 V | 52/48 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | ||||||||||
|
AX3DCF1-122.8800
Abracon Corporation
|
$0.9175 | Yes | Active | 122.88 MHz | 25 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 500 ps | NO | 500 ps | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.13,59/47 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||
|
ASEMPLV-160.000MHZ-LR-T
Abracon Corporation
|
$1.0000 | Yes | Active | 160 MHz | 25 % | 100 OHM | LVDS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 32 mA | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.1,41 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | QFN, 6 PIN | ||||||||||
|
XUL736150.000000I
Renesas Electronics Corporation
|
$1.0000 | Active | 150 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 380 ps | NO | 380 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.3mm | RENESAS ELECTRONICS CORP | compliant | Clock | CLCC, 6 PIN | ||||||||||||
|
MX555ABB200M000
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 200 MHz | 50 % | 100 OHM | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 400 ps | NO | 400 ps | 3.63 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | MATTE TIN | 5.0mm x 3.2mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | |||||||
|
ASFLMX-50.000MHZ-5ABB-T
Abracon Corporation
|
$1.3260 | Yes | Active | 50 MHz | 50 % | 100 OHM | LVDS | COMPLEMENTARY OUTPUT; TR, 7 INCH | 400 ps | NO | 400 ps | 3.63 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.1mm x 3.3mm x 1.4mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||||
|
DSC1123BL2-125.0000
Microchip Technology Inc
|
$1.4520 | Yes | Active | 125 MHz | 25 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 22 mA | 3.6 V | 2.25 V | 52/48 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | |||||||
|
XLL735100.000000I
Renesas Electronics Corporation
|
$1.7449 | Yes | Active | 100 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | RENESAS ELECTRONICS CORP | compliant | Clock | Renesas Electronics | |||||||||
|
DSC1123CE1-050.0000
Microchip Technology Inc
|
$1.7500 | Yes | Yes | Active | 50 MHz | 50 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | NO | 3.63 V | 2.25 V | 52/48 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | |||||||||
|
DSC1123CI1-010.0000
Microchip Technology Inc
|
$1.7750 | Yes | Yes | Active | 10 MHz | 50 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | NO | 3.63 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip |