Filter Your Search
1 - 10 of 197 results
|
STP22NM60N
STMicroelectronics
|
$1.9520 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 16 A | 220 mΩ | AVALANCHE RATED | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 64 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | |||||
|
STP12NM50
STMicroelectronics
|
$2.3973 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 12 A | 350 mΩ | AVALANCHE RATED | 400 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 48 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | 3 | not_compliant | EAR99 | STMicroelectronics | ||||||
|
STF22NM60N
STMicroelectronics
|
$2.4885 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 16 A | 220 mΩ | AVALANCHE RATED | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 W | 64 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220FP, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | ||||
|
STP12NM50FP
STMicroelectronics
|
$2.5809 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 12 A | 350 mΩ | AVALANCHE RATED | 400 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 48 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | 3 | not_compliant | EAR99 | STMicroelectronics | |||||
|
STD12NM50ND
STMicroelectronics
|
$2.5889 | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 2 | 500 V | 1 | 11 A | 380 mΩ | 350 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | 44 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | ROHS COMPLIANT, TO-252, DPAK-3 | 3 | compliant | EAR99 | STMicroelectronics | ||||
|
STF12NM50ND
STMicroelectronics
|
$2.8485 | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 11 A | 380 mΩ | 350 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 44 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | STMicroelectronics | |||||||
|
STB12NM50ND
STMicroelectronics
|
$2.8621 | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 2 | 500 V | 1 | 11 A | 380 mΩ | 350 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | 44 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | not_compliant | EAR99 | STMicroelectronics | ||||
|
STB32NM50N
STMicroelectronics
|
$3.0004 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 22 A | 130 mΩ | 340 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 190 W | 88 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 150 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-263, D2PAK-3/2 | not_compliant | EAR99 | STMicroelectronics | |||||||
|
STI22NM60N
STMicroelectronics
|
$3.1304 | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 16 A | 220 mΩ | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 64 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-262AA | I2PAK-3 | 3 | not_compliant | EAR99 | STMicroelectronics | |||||||
|
STP32NM50N
STMicroelectronics
|
$3.3829 | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 22 A | 130 mΩ | 340 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 190 W | 88 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | not_compliant | EAR99 | STMicroelectronics |