Filter Your Search
1 - 10 of 79 results
|
95242-315BLF
Amphenol Communications Solutions
|
$1.9467 | Yes | Active | 30 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6388 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 1.497 inch | AMPHENOL ICC | ROHS COMPLIANT | 30 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
91618-315BLF
Amphenol Communications Solutions
|
$2.1365 | Yes | Active | 30 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1.5012 N | 100 GΩ | POLARIZED HOUSING | .3058 N | e3 | UL | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.6388 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 1.497 inch | AMPHENOL ICC | 30 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
BL15SMD04315BSM
Fischer Elektronik GmbH & Co KG
|
$2.3798 | Yes | Yes | Active | 15 | 1 | 5.08 mm | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FISCHER ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
89898-315BLF
Amphenol Communications Solutions
|
$3.0300 | Yes | Active | 30 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 225 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT, TUBE PACKAGING | 1400VAC V | NO | 1.4734 N | 100 GΩ | .3058 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.276 inch | 1.497 inch | AMPHENOL ICC | ROHS COMPLIANT | 30 | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
89898-315BHFLF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
60S-6163-15BF-9
Winchester Interconnect
|
Check for Price | Active | 24 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | FEMALE | BOARD | POLYESTER | AU ON PD-NI | STRAIGHT | BOARD EURO CONNECTOR | NO | .9452 N | SHRD ENDS | .139 N | YES | -55 °C | 125 °C | PLUG | S20P4 | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | YES | A,C | ONE | RECTANGULAR | 2.54 mm | FLASH inch | PRESS FIT | 0.413 inch | 0.494 inch | 0.189 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
6S-6163-15BF-9
Winchester Interconnect
|
Check for Price | Active | 13 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | FEMALE | BOARD | POLYESTER | AU ON PD-NI | STRAIGHT | BOARD EURO CONNECTOR | NO | .9452 N | SHRD ENDS | .139 N | YES | -55 °C | 125 °C | PLUG | S2P10 | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | YES | A,C | ONE | RECTANGULAR | 2.54 mm | FLASH inch | PRESS FIT | 0.413 inch | 0.494 inch | 0.189 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
88511-315B-001
Aces Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 31 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | UL | -40 °C | 85 °C | FITTING NAIL | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 0.776 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
24S-6163-15BF-6
Winchester Interconnect
|
Check for Price | Active | 16 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | FEMALE | BOARD | POLYESTER | AU ON PD-NI | STRAIGHT | BOARD EURO CONNECTOR | PRESS-FIT | NO | .9452 N | SHRD ENDS | .139 N | YES | -55 °C | 125 °C | PLUG | S8P8 | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | YES | A,C | ONE | RECTANGULAR | 2.54 mm | FLASH inch | WIRE WRAP | 0.413 inch | 0.494 inch | 3.732 inch | 0.783 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
PHG-315BRP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 31 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.3 mm | 120u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 2.441 inch | ON SHORE TECHNOLOGY INC | unknown |