Filter Your Search
1 - 10 of 531 results
|
SPTE-P10R-S4-B-2.5K
Festo
|
$44.2269 | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | FESTO AG & CO KG | unknown | ||||||||||||||||||||
|
SPTE-V1R-S4-B-2.5K
Festo
|
$44.2269 | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | FESTO AG & CO KG | unknown | Festo | |||||||||||||||||||
|
SPTE-V1R-Q3-V-2.5K
Festo
|
$48.3963 | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | FESTO AG & CO KG | unknown | Festo | |||||||||||||||||||
|
SPTE-V1R-Q4-B-2.5K
Festo
|
$48.3963 | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | FESTO AG & CO KG | unknown | Festo | |||||||||||||||||||
|
SPTE-V1R-Q4-V-2.5K
Festo
|
$48.3963 | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | FESTO AG & CO KG | unknown | ||||||||||||||||||||
|
SDE5-D10-O2-Q6E-P-M8
Festo
|
$52.9228 | Yes | Active | NO | 145.03 Psi | 0.5 % | RELATIVE | PA/POM | PRESSURE SENSOR,PIEZORESISTIVE | PNP, NO | IP40, REVERSE POLARITY PROTECTION | HOLE | 30 V | 15 V | 50 °C | BOARD MOUNT | RECTANGULAR | CONNECTOR/PLUG | 16 mm | 24.5 mm | 38.5 mm | FESTO AG & CO KG | unknown | Festo | ||
|
SDE5-V1-O1-Q6-P-M8
Festo
|
$53.9265 | Yes | Active | NO | -14.503 Psi | 0.5 % | RELATIVE | PA/POM | PRESSURE SENSOR,PIEZORESISTIVE | PNP, NO | IP40, REVERSE POLARITY PROTECTION | HOLE | 30 V | 15 V | 50 °C | BOARD MOUNT | RECTANGULAR | CONNECTOR/PLUG | 16 mm | 24.5 mm | 38.5 mm | FESTO AG & CO KG | unknown | |||
|
SDE5-D10-O-Q4-P-M8
Festo
|
$53.9265 | Yes | Active | NO | 145.03 Psi | 0.5 % | RELATIVE | PA/POM | PRESSURE SENSOR,PIEZORESISTIVE | PNP, NO | IP40, REVERSE POLARITY PROTECTION | HOLE | 30 V | 15 V | 50 °C | BOARD MOUNT | RECTANGULAR | CONNECTOR/PLUG | 16 mm | 24.5 mm | 38.5 mm | FESTO AG & CO KG | unknown | Festo | ||
|
SDE5-D10-O-Q6-P-M8
Festo
|
$53.9305 | Yes | Active | NO | 145.03 Psi | 0.5 % | RELATIVE | PA/POM | PRESSURE SENSOR,PIEZORESISTIVE | PNP, NO | IP40, REVERSE POLARITY PROTECTION | HOLE | 30 V | 15 V | 50 °C | BOARD MOUNT | RECTANGULAR | CONNECTOR/PLUG | 16 mm | 24.5 mm | 38.5 mm | FESTO AG & CO KG | unknown | Festo | ||
|
SDE5-D2-O-Q6E-P-K
Festo
|
$54.2936 | Yes | Active | NO | 29 Psi | 0.5 % | RELATIVE | PA/POM | PRESSURE SENSOR,PIEZORESISTIVE | PNP, NO | IP40, REVERSE POLARITY PROTECTION | HOLE | 30 V | 15 V | 50 °C | BOARD MOUNT | RECTANGULAR | CABLE | 16 mm | 24.5 mm | 38.5 mm | FESTO AG & CO KG | unknown |