Filter Your Search
1 - 10 of 9,954 results
|
Q5.9990-JXG75P4-30-30/50
Jauch Quartz America
|
Check for Price | Obsolete | 5.999 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 120 Ω | 30 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 8 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||
|
Q5.999-JXG75P2-12-50/100-T3-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 5.999 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 120 Ω | 12 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
Q5.9990-SS2-S-20/150-T3-TA
Jauch Quartz America
|
Check for Price | Active | 5.999 MHz | 20 ppm | 0.015 % | 5 PPM/FIRST YEAR | 60 Ω | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT; AMMO PACK; TAPE | 100 µW | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | ||||||||
|
Q5.999-SMU3-32-50/150-T3-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 5.999 MHz | 50 ppm | 0.015 % | 5 PPM/FIRST YEAR | 60 Ω | 32 pF | L11.5XB4.8XH4.0 (mm)/L0.453XB0.189XH0.157 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | e2 | -40 °C | 125 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L11.5XB4.8XH4.0 (mm)/L0.453XB0.189XH0.157 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, 2 PIN | compliant | 8541.60.00.50 | ||
|
FREQ592SMX/20/5/0+60/10pF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | EUROQUARTZ LTD | unknown | ||||||||||||||||||||||
|
Q5.9990-SS4-S-50/50-T2-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 5.999 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 105 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | |||||
|
Q5.9990-JXG75P2-S-30/30
Jauch Quartz America
|
Check for Price | Obsolete | 5.999 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 130 Ω | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 8 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
Q5.9990-SS4-12-30/30-TA-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 5.999 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 12 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AMMO PACK; TAPE | 100 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | ||||
|
Q5.999-SS2-32-50/50-TA
Jauch Quartz America
|
Check for Price | No | No | Active | 5.999 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 32 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; AMMO PACK | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | |||||
|
Q5.999-SMU3-30-20/50-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 5.999 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 30 pF | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.50 |