Filter Your Search
1 - 10 of 9,954 results
|
FREQ592SMX/20/30/0+50/SR
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | L11.9XB5.5XH5.5 (mm)/L0.469XB0.217XH0.217 (inch) | 50 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 24.99 MHz | 14 MHz | 50 °C | SURFACE MOUNT | YES | L11.9XB5.5XH5.5 (mm)/L0.469XB0.217XH0.217 (inch) | EUROQUARTZ LTD | ROHS COMPLIANT, HERMETIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||||||
|
FREQ592SMX/15/15/-40+85/SR
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | L11.9XB5.5XH5.5 (mm)/L0.469XB0.217XH0.217 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 24.99 MHz | 14 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.9XB5.5XH5.5 (mm)/L0.469XB0.217XH0.217 (inch) | EUROQUARTZ LTD | ROHS COMPLIANT, HERMETIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||||
|
FREQ592SMX/10/15/-10+70/10pF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | EUROQUARTZ LTD | unknown | ||||||||||||||||||||||||
|
FREQ592SMX/15/150/-30+80/SR
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.015 % | 3 PPM/YEAR | 50 Ω | L11.9XB5.5XH5.5 (mm)/L0.469XB0.217XH0.217 (inch) | 80 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 24.99 MHz | 14 MHz | -30 °C | 80 °C | SURFACE MOUNT | YES | L11.9XB5.5XH5.5 (mm)/L0.469XB0.217XH0.217 (inch) | EUROQUARTZ LTD | ROHS COMPLIANT, HERMETIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||||
|
Q5.999-JXE115-S-50/150-T3-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 5.999 MHz | 50 ppm | 0.015 % | 5 PPM/FIRST YEAR | 30 Ω | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.60.00.50 | |||||
|
Q5.999-SS2-32-20/20-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Active | 5.999 MHz | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 60 Ω | 32 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.50 | ||||
|
Q5.9990-JXG75P4-12-30/50-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 5.999 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 120 Ω | 12 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 8 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
FREQ592SMX/20/7.5/0+70/18pF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | EUROQUARTZ LTD | unknown | ||||||||||||||||||||||||
|
FREQ592SMX/15/20/-40+90/18pF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | EUROQUARTZ LTD | unknown | ||||||||||||||||||||||||
|
Q5.9990-JXG75P2-12-50/50-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 5.999 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 130 Ω | 12 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 8 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 2 PIN | compliant | 8541.60.00.50 |