Filter Your Search
1 - 10 of 4,986 results
|
UZTX549M1TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 25 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 100 | 100 MHz | SWITCHING | SILICON | 500 mV | R-PSSO-G3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ZETEX PLC | TO-92 STYLE, E-LINE PACKAGE-3 | not_compliant | EAR99 | |||||||||||||
|
ZTX605STOB
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 120 V | 1 A | NPN | NO | DARLINGTON | 3 | 1 | 500 | 150 MHz | 2.5 W | SWITCHING | SILICON | 1.5 V | R-PSIP-W3 | e3 | Not Qualified | CECC | 1 | 200 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | not_compliant | EAR99 | 8541.29.00.75 | ||||||||
|
FCX5401TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 150 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 100 MHz | 6 pF | SILICON | 500 mV | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | ZETEX PLC | not_compliant | EAR99 | |||||||||||||
|
ZXTN19020DFFTA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 6.5 A | NPN | YES | SINGLE | 3 | 1 | 50 | 160 MHz | SWITCHING | SILICON | R-PDSO-F3 | e3 | Not Qualified | 1 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ZETEX PLC | SOT-23F, 3 PIN | unknown | EAR99 | |||||||||||||
|
2N3724
Zetex / Diodes Inc
|
Check for Price | No | Obsolete | 30 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 60 | 300 MHz | 1 W | SWITCHING | SILICON | 60 ns | 35 ns | 200 mV | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 175 °C | 235 | 10 | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ZETEX PLC | unknown | EAR99 | |||||||||
|
ZTX789ASTZ
Zetex / Diodes Inc
|
Check for Price | Yes | Obsolete | 25 V | 3 A | PNP | NO | SINGLE | 3 | 1 | 100 | 100 MHz | SWITCHING | SILICON | 450 mV | R-PSIP-W3 | e3 | Not Qualified | 1 | 200 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | WIRE | SINGLE | ZETEX PLC | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | not_compliant | EAR99 | |||||||||||
|
FMMT589TC
Zetex / Diodes Inc
|
Check for Price | Yes | Obsolete | 30 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 40 | 100 MHz | 15 pF | SWITCHING | SILICON | 650 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ZETEX PLC | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | ||||||||||||
|
ZTX704M1
Zetex / Diodes Inc
|
Check for Price | Transferred | 100 V | 1 A | PNP | YES | DARLINGTON | 3 | 1 | 2000 | 160 MHz | 2.5 W | SWITCHING | SILICON | 2.5 V | R-PSSO-G3 | Not Qualified | CECC | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||
|
BCX70HTA
Zetex / Diodes Inc
|
Check for Price | Transferred | 45 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 70 | 250 MHz | 4.5 pF | SWITCHING | SILICON | 800 ns | 150 ns | 550 mV | R-PDSO-G3 | Not Qualified | CECC | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ZETEX PLC | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | |||||||||||||
|
FXT51SM
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 45 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 40 | 150 MHz | 1 W | SILICON | 500 mV | R-PSSO-G3 | e0 | Not Qualified | 1 | 200 °C | 235 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 |