Parametric results for: 泸西QQ兼职美女+75З3043б0_Q)Qhef under Array/Network Resistors

Filter Your Search

1 - 10 of 10,507 results

|
-
-
-
-
-
-
-
Size Code: 3043
Select parts from the table below to compare.
Compare
Compare
SMN16AS-511-GBQ
RCD Components Inc
Check for Price No Active 510 Ω 2 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 510 Ω ISOLATED 8 25 °C 510 Ω YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 BULK Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-4423-FM
RCD Components Inc
Check for Price Active 442 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 442 kΩ BUSSED 1 25 °C 442 kΩ YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 15 16 MAGAZINE GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-182-GT
RCD Components Inc
Check for Price Active 1.8 kΩ 2 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 1.8 kΩ BUSSED 1 25 °C 1.8 kΩ YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 15 16 TAPE, EMBOSSED PLASTIC GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-245-JB
RCD Components Inc
Check for Price Active 2.4 MΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 2.4 MΩ BUSSED 1 25 °C 2.4 MΩ YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 15 16 RECTANGULAR PACKAGE BULK GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10 SMT, 3043
SMN16AS-3743-FTW
RCD Components Inc
Check for Price Yes Active 374 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 374 kΩ ISOLATED 8 25 °C 374 kΩ YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 1 16 TAPE, EMBOSSED PLASTIC Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-1074-FT
RCD Components Inc
Check for Price Active 1.07 MΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 1.07 MΩ BUSSED 1 25 °C 1.07 MΩ YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 15 16 TAPE, EMBOSSED PLASTIC GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-1913-FTQ
RCD Components Inc
Check for Price No Active 191 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 191 kΩ ISOLATED 8 25 °C 191 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 TAPE, EMBOSSED PLASTIC Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-4873-FMQ
RCD Components Inc
Check for Price No Active 487 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 487 kΩ ISOLATED 8 25 °C 487 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 MAGAZINE Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-204-JTQ
RCD Components Inc
Check for Price No No Active 200 kΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 200 kΩ BUSSED 1 25 °C 200 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 15 16 RECTANGULAR PACKAGE TAPE, EMBOSSED PLASTIC Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10 DIP
SMN16BS-433-JM
RCD Components Inc
Check for Price Active 43 kΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 43 kΩ BUSSED 1 25 °C 43 kΩ YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 15 16 RECTANGULAR PACKAGE MAGAZINE GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10 DIP