Filter Your Search
1 - 10 of 26 results
|
CA4-B0-24-425-12C-E
Carling Technologies
|
Check for Price | Active | 480 V | 150 V | 2.5 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 4 | NO | SCREW | 76.58 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
CA4-B0-24-620-12C-E
Carling Technologies
|
Check for Price | Active | 480 V | 150 V | 20 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 4 | NO | STUD | 76.58 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
CA3-B0-24-610-12C-E
Carling Technologies
|
Check for Price | Active | 480 V | 150 V | 10 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | STUD | 57.53 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
CA4-B0-22-615-22C-E
Carling Technologies
|
Check for Price | Active | 480 V | 150 V | 15 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 4 | NO | STUD | 76.58 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
CA3-B0-26-615-12C-E
Carling Technologies
|
Check for Price | Active | 480 V | 150 V | 15 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | STUD | 57.53 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
CB3-B0-26-630-12C-E
Carling Technologies
|
Check for Price | Active | 250 V | 30 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | CSA; TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | STUD | 57.53 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
CA3-B0-22-630-12C-E
Carling Technologies
|
Check for Price | Active | 250 V | 30 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 3 kA | CSA, TUV, UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | STUD | 57.53 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
CA3-B0-24-650-12C-E
Carling Technologies
|
Check for Price | Active | 480 V | 150 V | 50 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | STUD | 57.53 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
CB3-B0-24-625-12C-E
Carling Technologies
|
Check for Price | Active | 250 V | 25 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | CSA; TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | STUD | 57.53 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
CA4-B0-24-625-12C-E
Carling Technologies
|
Check for Price | Active | 480 V | 150 V | 25 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 4 | NO | SCREW | 76.58 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant |