Parametric results for: 爱马仕羊绒围巾2020新款(精仿++微wxmpsc... under Ceramic Capacitors

Filter Your Search

1 - 10 of 1,208,318 results

|
-
-
-
-
-
-
-
-
-
-
-
Size Code: 2020
Select parts from the table below to compare.
Compare
Compare
DEBF33D102ZC1B
Murata Manufacturing Co Ltd
$0.1341 Yes Yes Obsolete 1 nF 2 kV 80 % 2020 F 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -80/+30% ppm/°C 85 °C -25 °C 2 DISK PACKAGE RADIAL BULK NO 5 mm WIRE 5 mm 5 mm 5 mm 5 mm MURATA MANUFACTURING CO LTD , 2020 compliant EAR99 8532.23.00.60 Murata Electronics
2020B124M160YT
Knowles Capacitors
Check for Price No Active 120 nF 16 V 20 % 2020 X7R 20 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020B273P160CW
Knowles Capacitors
Check for Price No Active 27 nF 16 V 100 % 2020 X7R SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020B183P201PW
Knowles Capacitors
Check for Price No Active 18 nF 200 V 100 % 2020 X7R SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT Waffle Pack YES WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020B243M201NT
Knowles Capacitors
Check for Price No Active 24 nF 200 V 20 % 2020 X7R 20 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020B363P201SW
Knowles Capacitors
Check for Price No Active 36 nF 200 V 100 % 2020 X7R SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT Waffle Pack YES WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020B562P201VT
Knowles Capacitors
Check for Price No Active 5.6 nF 200 V 100 % 2020 X7R SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT TR YES WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020B203K601S
Knowles Capacitors
Check for Price Yes Active 20 nF 600 V 10 % 2020 X7R 10 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 125 °C -55 °C 2 SMT Bulk YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020B273J801CT
Knowles Capacitors
Check for Price Yes Active 27 nF 800 V 5 % 2020 X7R 5 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020B433P801YT
Knowles Capacitors
Check for Price No Active 43 nF 800 V 100 % 2020 X7R SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99