Filter Your Search
1 - 10 of 698 results
|
2-644886-8
TE Connectivity
|
$1.0000 | Yes | Yes | Obsolete | 28 | 1 | 2.54 mm | 1 | 6 mΩ | 5 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | AMP | NO | 8.896 N | 5 GΩ | 5A | 1 | 3.614 N | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 30u inch | SOLDER | 0.092 inch | 0.395 inch | 0.406 inch | 0.125 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||
|
2-644886-8
TE Connectivity
|
$1.0000 | Yes | Obsolete | 28 | 1 | 2.54 mm | 1 | 6 mΩ | 5 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | AMP | NO | 8.896 N | 5 GΩ | 5A | 1 | 3.614 N | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 30u inch | SOLDER | 0.092 inch | 0.395 inch | 0.406 inch | 0.125 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||
|
10118868-002LF
Amphenol FCi
|
$6.1825 | Active | 40 | 2 | 2.54 mm | 4 | 25 mΩ | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | CARD EDGE CONNECTOR | STANDARD: UL | 500VDC V | NO | 500 MΩ | 9 A | CSA; TUV | 94V-0 | -55 °C | 105 °C | S24P16 | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | YES | LOCKING | ONE | 1.27 mm | 30u inch | SOLDER | 0.295 inch | 0.836 inch | 1.759 inch | 0.128 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
10118868-002LF
Amphenol Communications Solutions
|
$7.0750 | Active | 40 | 2 | 2.54 mm | 4 | 25 mΩ | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | CARD EDGE CONNECTOR | STANDARD: UL | 500VDC V | NO | 500 MΩ | 9 A | CSA; TUV | 94V-0 | -55 °C | 105 °C | S24P16 | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | YES | LOCKING | ONE | 1.27 mm | 30u inch | SOLDER | 0.295 inch | 0.836 inch | 1.759 inch | 0.128 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
337-012-558-868
EDAC Inc
|
$8.7349 | Yes | Active | 12 | 2 | 3.96 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | RIGHT ANGLE | CARD EDGE CONNECTOR | 1800VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.37 inch | 0.86 inch | 2.016 inch | 0.235 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
337-014-558-868
EDAC Inc
|
$8.8173 | Yes | Active | 14 | 2 | 3.96 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | RIGHT ANGLE | CARD EDGE CONNECTOR | 1800VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.37 inch | 0.86 inch | 2.172 inch | 0.235 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
337-016-558-868
EDAC Inc
|
$8.8955 | Yes | Active | 16 | 2 | 3.96 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | RIGHT ANGLE | CARD EDGE CONNECTOR | 1800VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.37 inch | 0.86 inch | 2.328 inch | 0.235 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
337-018-558-868
EDAC Inc
|
$8.9703 | Yes | Active | 18 | 2 | 3.96 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | RIGHT ANGLE | CARD EDGE CONNECTOR | 1800VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.37 inch | 0.86 inch | 2.484 inch | 0.235 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
337-020-558-868
EDAC Inc
|
$9.0470 | Yes | Active | 20 | 2 | 3.96 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | RIGHT ANGLE | CARD EDGE CONNECTOR | 1800VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.37 inch | 0.86 inch | 2.64 inch | 0.235 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
387-012-558-868
EDAC Inc
|
$9.2285 | Yes | Active | 12 | 2 | 3.96 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | RIGHT ANGLE | CARD EDGE CONNECTOR | 1800VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.37 inch | 0.86 inch | 2.016 inch | 0.235 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 |