Filter Your Search
1 - 10 of 2,416 results
|
ECS-320-8-47B-JTM-TR
ECS International Inc
|
$0.6903 | Yes | Active | 32 MHz | 20 ppm | 0.002 % | 1 PPM/FIRST YEAR | 80 Ω | 8 pF | 1.6mm x 1.2mm x 0.3mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 1.6mm x 1.2mm x 0.3mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ECS | |||
|
ECS-240-S-37B-JTL-TR
ECS International Inc
|
Check for Price | Yes | Active | 24 MHz | 20 ppm | 0.002 % | 1 PPM/FIRST YEAR | 50 Ω | 2.0mm X 1.6mm X 0.45mm | 70 °C | SERIES - FUNDAMENTAL | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm X 1.6mm X 0.45mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
ECS-400-S-47B-JKS-TR
ECS International Inc
|
Check for Price | Yes | Active | 40 MHz | 20 ppm | 0.001 % | 1 PPM/FIRST YEAR | 80 Ω | 1.6mm x 1.2mm x 0.3mm | 125 °C | SERIES - FUNDAMENTAL | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 1.6mm x 1.2mm x 0.3mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
MX7BJJB90M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 90 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 75 Ω | 12 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TR, 7 INCH | 10 µW | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | MERITEK ELECTRONICS CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
ECS-400-S-37B-JEN-TR
ECS International Inc
|
Check for Price | Yes | Active | 40 MHz | 20 ppm | 0.005 % | 1 PPM/FIRST YEAR | 40 Ω | 2.0mm X 1.6mm X 0.45mm | 85 °C | SERIES - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm X 1.6mm X 0.45mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
ECS-320-S-47B-JTY-TR
ECS International Inc
|
Check for Price | Yes | Active | 32 MHz | 20 ppm | 0.002 % | 1 PPM/FIRST YEAR | 80 Ω | 1.6mm x 1.2mm x 0.3mm | 85 °C | SERIES - FUNDAMENTAL | 100 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 1.6mm x 1.2mm x 0.3mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
ECS-245.7-S-47B-JTL-TR
ECS International Inc
|
Check for Price | Yes | Active | 24.576 MHz | 20 ppm | 0.002 % | 1 PPM/FIRST YEAR | 100 Ω | 1.6mm x 1.2mm x 0.3mm | 70 °C | SERIES - FUNDAMENTAL | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 1.6mm x 1.2mm x 0.3mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
ECS-160-8-37B-JGN-TR
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 20 ppm | 0.003 % | 1 PPM/FIRST YEAR | 150 Ω | 8 pF | 2.0mm X 1.6mm X 0.45mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm X 1.6mm X 0.45mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||
|
ECS-160-10-37B-JW-TR
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 20 ppm | 0.0015 % | 1 PPM/FIRST YEAR | 150 Ω | 10 pF | 2.0mm X 1.6mm X 0.45mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm X 1.6mm X 0.45mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||
|
ECS-400-10-37B-JKY-TR
ECS International Inc
|
Check for Price | Yes | Active | 40 MHz | 20 ppm | 0.001 % | 1 PPM/FIRST YEAR | 40 Ω | 10 pF | 2.0mm X 1.6mm X 0.45mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm X 1.6mm X 0.45mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 |