Filter Your Search
1 - 10 of 672 results
|
VFFE-1I9A16-TR-9.8304MHZ
CTS Corporation
|
Check for Price | Active | 9.8304 MHz | 45 ppm | 0.004 % | 5 PPM/YEAR | 60 Ω | 16 pF | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 500 nW | 70 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | CTS CORP | unknown | 8541.60.00.50 | |||
|
VFFE-1I8B0-TR-9.8304MHZ
CTS Corporation
|
Check for Price | Active | 9.8304 MHz | 45 ppm | 0.0035 % | 5 PPM/YEAR | 60 Ω | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR | 500 nW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | CTS CORP | unknown | 8541.60.00.50 | |||
|
VFFE-1I1D16-TR-9.8304MHZ
CTS Corporation
|
Check for Price | Active | 9.8304 MHz | 45 ppm | 0.0002 % | 5 PPM/YEAR | 60 Ω | 16 pF | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TR | 500 nW | -55 °C | 125 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | CTS CORP | unknown | 8541.60.00.50 | ||
|
VFFE-1I12E16-TR-16.000MHZ
CTS Corporation
|
Check for Price | Active | 16 MHz | 45 ppm | 0.01 % | 5 PPM/YEAR | 60 Ω | 16 pF | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR | 500 nW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | CTS CORP | unknown | 8541.60.00.50 | ||
|
VFFE-1I7B16-TR-32.000MHZ
CTS Corporation
|
Check for Price | Active | 32 MHz | 45 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 16 pF | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 500 nW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | CTS CORP | unknown | 8541.60.00.60 | ||
|
VFFE-1I10D0-TR-9.8304MHZ
CTS Corporation
|
Check for Price | Active | 9.8304 MHz | 45 ppm | 0.0045 % | 5 PPM/YEAR | 60 Ω | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | 125 °C | SERIES - FUNDAMENTAL | TR | 500 nW | -55 °C | 125 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | CTS CORP | unknown | 8541.60.00.50 | |||
|
VFFE-1I3B16-TR-16.000MHZ
CTS Corporation
|
Check for Price | Active | 16 MHz | 45 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 16 pF | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 500 nW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | CTS CORP | unknown | 8541.60.00.50 | ||
|
VFFE-1I10D16-TR-16.000MHZ
CTS Corporation
|
Check for Price | Active | 16 MHz | 45 ppm | 0.0045 % | 5 PPM/YEAR | 60 Ω | 16 pF | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TR | 500 nW | -55 °C | 125 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | CTS CORP | unknown | 8541.60.00.50 | ||
|
VFFE-1I14C16-TR-32.000MHZ
CTS Corporation
|
Check for Price | Active | 32 MHz | 45 ppm | 0.02 % | 5 PPM/YEAR | 40 Ω | 16 pF | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 500 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | CTS CORP | unknown | 8541.60.00.60 | ||
|
VFFE-1I1B0-TR-32.000MHZ
CTS Corporation
|
Check for Price | Active | 32 MHz | 45 ppm | 0.0002 % | 5 PPM/YEAR | 40 Ω | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR | 500 nW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | CTS CORP | unknown | 8541.60.00.60 |