Parametric results for: 美容导师培训开场白破冰《代制作办理++v:kz24... under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 67 results

|
-
-
Manufacturer Part Number: kz24
Select parts from the table below to compare.
Compare
Compare
KZ24105100J0G
Amphenol FCi
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK 1 24 1 300 V 15 A BOARD STANDARD: UL 94V-0, POLYETHYLENE CUL; UL 12 AWG 3.31 mm2 SCREW AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.90.40.00
KZ2470C100J0G
Amphenol FCi
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK FCI unknown EAR99 8536.90.40.00
KZ24108000J0G
Amphenol FCi
Check for Price Yes Yes Active BARRIER STRIP TERMINAL BLOCK FCI unknown EAR99 8536.90.40.00
KZ2410510000G
Amphenol Corporation
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK 1 24 1 300 V 10 A BOARD STANDARD: UL 94V-0, POLYETHYLENE CUL; UL 16 AWG 1.31 mm2 SCREW AMPHENOL CORP compliant EAR99 8536.90.40.00
KZ243-00
Intronics Power, Inc.
Check for Price Contact Manufacturer INTRONICS POWER INC unknown 8542.39.00.01 ,
KZ24703100J0G
Amphenol FCi
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK FCI unknown EAR99 8536.90.40.00
KZ24709100J0G
Amphenol FCi
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK FCI unknown EAR99 8536.90.40.00
KZ241/12
Tesla Elektronicke Soucastky
Check for Price No Obsolete TESLA ELEKTRONICKE SOUCASTKY unknown EAR99 8541.10.00.50 SINGLE ZENER DIODE 20 Ω e0 1 12 V NO Tin/Lead (Sn/Pb)
KZ241/7V5
Tesla Elektronicke Soucastky
Check for Price No Obsolete TESLA ELEKTRONICKE SOUCASTKY unknown EAR99 8541.10.00.50 SINGLE ZENER DIODE 7 Ω e0 1 7.5 V NO Tin/Lead (Sn/Pb)
KZ24108100J0G
Amphenol FCi
Check for Price Active BARRIER STRIP TERMINAL BLOCK 1 24 1 300 V 15 A BOARD STANDARD: UL 94V-0, POLYETHYLENE CUL; UL 12 AWG 3.31 mm2 SCREW FCI unknown EAR99 8536.90.40.00