Filter Your Search
1 - 4 of 4 results
|
MP6508GF-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 9 V | YES | STEPPER MOTOR CONTROLLER | 1 | 18 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e3 | 2A | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MONOLITHIC POWER SYSTEMS INC | HTSSOP, | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||
|
MP6508GR-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 9 V | YES | STEPPER MOTOR CONTROLLER | 1 | 18 V | 2.7 V | INDUSTRIAL | S-XQCC-N16 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | MONOLITHIC POWER SYSTEMS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||
|
MP6508GR
Monolithic Power Systems
|
Check for Price | Yes | Active | 9 V | YES | STEPPER MOTOR CONTROLLER | 1 | 18 V | 2.7 V | INDUSTRIAL | S-XQCC-N16 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | MONOLITHIC POWER SYSTEMS INC | QFN-16 | compliant | EAR99 | 8542.39.00.01 | |||
|
MP6508GF
Monolithic Power Systems
|
Check for Price | Yes | Active | 9 V | YES | STEPPER MOTOR CONTROLLER | 1 | 18 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e3 | 2A | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MONOLITHIC POWER SYSTEMS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |