Parametric results for: 购买注册AEX(A网)加拿大实名KYC认证资料〖证... under D Type Connectors

Filter Your Search

1 - 10 of 18,536 results

|
-
-
-
-
-
-
-
Manufacturer: Kycon Inc
Select parts from the table below to compare.
Compare
Compare
K42X-E9P/P-A4N
Kycon Inc
$14.1152 Yes Active 9 2+2 2.7686 mm 2+2 13 mΩ 2 A MALE AND MALE BOARD 1/E STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 9 CONTACTS, 1/E SHELL SIZE 1000VAC V NO 1 GΩ NO NO e3 NO -55 °C 105 °C PLUG-PLUG Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch NO #4-40 THREADED INSERT GENERAL PURPOSE STAGGERED FLASH inch TIN SOLDER 0.768 inch 1.213 inch 0.125 inch KYCON INC not_compliant EAR99 8536.69.40.30 Kycon
K85R2X-ED-9S-OJ30
Kycon Inc
Check for Price Yes Obsolete 9 FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE 1/E GOLD (30) OVER NICKEL D SUBMINIATURE CONNECTOR K85R2X NO NO NO e3 NO 94V-0 RECEPTACLE TIN OVER NICKEL PHOSPHOR BRONZE NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC unknown ROHS COMPLIANT
K44-C37P-QT30
Kycon Inc
Check for Price Obsolete 37 2 2.7686 mm 2 8 mΩ 5 A MALE BOARD GLASS FILLED POLYETHYLENE STEEL AU ON NI RIGHT ANGLE GNDING BRACKETS 1000VAC V 2.502 N 5 GΩ 1.112 N e4 UL, CSA -55 °C 125 °C RECEPTACLE Gold (Au) BRASS STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch HOLE .125-.137 GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch TIN SOLDER 0.494 inch 0.764 inch 2.729 inch 0.125 inch KYCON INC compliant EAR99 8536.69.40.30
KF42X-C37S/C37P-C4NR15
Kycon Inc
Check for Price Yes Active 37 FEMALE-MALE BOARD 4/C GOLD (15) D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 37 CONTACTS NO NO NO e4 NO RECEPTACLE-PLUG GOLD NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC unknown ROHS COMPLIANT
KF42X-B25S/B25S-B4NJ30
Kycon Inc
Check for Price Yes Yes Active 25 2+2 2.77 mm 2+2 FEMALE-FEMALE BOARD 3/B GOLD (30) RIGHT ANGLE D SUBMINIATURE CONNECTOR NO NO NO e4 NO BOARD LOCK RECEPTACLE-RECEPTACLE GOLD NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.11 inch 0.11/0.79 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 HEX JACKSCREW TWO GENERAL PURPOSE STAGGERED SOLDER 1.394 inch 0.768 inch 2.088 inch KYCON INC unknown ROHS COMPLIANT PACKAGE-25
KF42X-E9P/E9P-BJ15
Kycon Inc
Check for Price Yes Yes Active 9 MALE-MALE BOARD/PANEL 1/E GOLD (15) D SUBMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC unknown ROHS COMPLIANT PACKAGE-9
K22X-B25P-OT30
Kycon Inc
Check for Price Yes Obsolete 25 2 2.77 mm 2 13 mΩ 2 A MALE BOARD AND PANEL 3/B STEEL GOLD (30) RIGHT ANGLE D SUBMINIATURE CONNECTOR ROHS COMPLIANT 700VAC V NO 1 GΩ NO NO e4 NO UL, CSA -55 °C 105 °C HOLE .120 PLUG Gold (Au) NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 NON-THREADED ONE GENERAL PURPOSE STAGGERED 2.84 mm 30u inch TIN SOLDER 0.494 inch 0.488 inch 2.088 inch 0.125 inch KYCON INC compliant EAR99 8536.69.40.30 ROHS COMPLIANT
K66X-E15S-H
Kycon Inc
Check for Price Yes Obsolete 15 FEMALE BOARD AND PANEL POLYBUTYLENE TEREPHTHALATE 1/E GOLD FLASH D SUBMINIATURE CONNECTOR NO NO NO e4 NO RECEPTACLE GOLD FLASH NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC unknown ROHS COMPLIANT
K66-B44S-HJ15
Kycon Inc
Check for Price Obsolete 44 3 2.286 mm 3 8 mΩ 5 A FEMALE BOARD GLASS FILLED POLYETHYLENE STEEL AU ON NI RIGHT ANGLE GNDING BRACKETS 1000VAC V 2.502 N 5 GΩ 1.112 N e4 UL, CSA -55 °C 125 °C PLUG GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.09 inch 0.078 inch #4-40 HEX HEAD GENERAL PURPOSE STAGGERED 2.54 mm 15u inch TIN SOLDER 0.494 inch 0.639 inch 2.088 inch 0.138 inch KYCON INC compliant EAR99 8536.69.40.30
K42X-15S/15S-AJ30
Kycon Inc
Check for Price Yes Active GOLD (30) D SUBMINIATURE CONNECTOR e4 GOLD NOT SPECIFIED KYCON INC unknown