Filter Your Search
1 - 10 of 524 results
|
PIC32MX350F128L-V/TL
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | 32 | 80 MHz | 131072 | 32768 | PIC | 50 MHz | 85 | YES | 3.6 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 60 mA | 2.3 V | 3.3 V | INDUSTRIAL | Not Qualified | e4 | 105 °C | -40 °C | AEC-Q100 | 124 | PLASTIC/EPOXY | VFLGA | SLGA124,18X18,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | BOTTOM | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||
|
PIC32MX450F256LT-V/TL
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | 32 | 80 MHz | 262144 | 65536 | PIC | 50 MHz | 81 | YES | 3.6 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 60 mA | 2.3 V | 3.3 V | INDUSTRIAL | Not Qualified | e4 | 105 °C | -40 °C | AEC-Q100 | 124 | PLASTIC/EPOXY | VFLGA | SLGA124,18X18,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | BOTTOM | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||
|
PIC32MX450F128LT-V/TL
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | 32 | 80 MHz | 131072 | 32768 | PIC | 50 MHz | 81 | YES | 3.6 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 60 mA | 2.3 V | 3.3 V | INDUSTRIAL | Not Qualified | e4 | 105 °C | -40 °C | AEC-Q100 | 124 | PLASTIC/EPOXY | VFLGA | SLGA124,18X18,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | BOTTOM | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||
|
R5F1008EALA#U0
Renesas Electronics Corporation
|
$2.5661 | Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | RL78 | 20 MHz | 21 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-N25 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | VFLGA | LGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | WFLGA | 25 | PWLG0025KA | Renesas Electronics | ||||||||||
|
MKM14Z64CHH5
NXP Semiconductors
|
$3.2700 | Yes | Not Recommended | 32 | 50 MHz | 65536 | 48 MHz | 20 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | VOLTAGE RANGE: 2.7 V TO 3.6 V (WHEN ANALOG FRONT END (AFE) IS USED) | NO | NO | YES | YES | 8 | NO | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XBGA-B44 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BUTT | 650 µm | BOTTOM | 980 µm | 5 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | LGA-44 | ||||||||||||||||||||
|
MKM14Z128ACHH5R
NXP Semiconductors
|
$3.8300 | Yes | Active | 50 MHz | 32 MHz | 20 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | ALSO AVAILABLE 2.7-3.6V WHEN AFE IS OPERATIONAL, 2 SD ADC WITH PGA AND 2 SD ADC | NO | YES | YES | NO | FLASH | 1.1 V | 900 mV | INDUSTRIAL | S-XBGA-N44 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | NO LEAD | 650 µm | BOTTOM | 5 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | LGA-44 | |||||||||||||||||||||||||
|
MKM14Z128CHH5R
NXP Semiconductors
|
$3.8300 | Yes | Not Recommended | 32 | 50 MHz | 131072 | 48 MHz | 20 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | VOLTAGE RANGE: 2.7 V TO 3.6 V (WHEN ANALOG FRONT END (AFE) IS USED) | NO | NO | YES | YES | 8 | NO | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XBGA-B44 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BUTT | 650 µm | BOTTOM | 980 µm | 5 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | LGA-44 | ||||||||||||||||||||
|
MKM14Z64ACHH5
NXP Semiconductors
|
$4.1583 | Yes | Active | 50 MHz | 32 MHz | 20 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | ALSO AVAILABLE 2.7-3.6V WHEN AFE IS OPERATIONAL, 2 SD ADC WITH PGA AND 2 SD ADC | NO | YES | YES | NO | FLASH | 1.1 V | 900 mV | INDUSTRIAL | S-XBGA-N44 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | NO LEAD | 650 µm | BOTTOM | 5 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | LGA-44 | |||||||||||||||||||||||||
|
R7FS128782A01CLM#AC1
Renesas Electronics Corporation
|
$4.2767 | Yes | Yes | Active | 32 | 32 MHz | 262144 | 24576 | CORTEX-M0 | 20 MHz | 28 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 22.1 mA | 5.5 V | 3.3 V | S-XBGA-N36 | 3 | 85 °C | -40 °C | 36 | UNSPECIFIED | VFLGA | LGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | LGA | 36 | PWLG0036KA | Renesas Electronics | VFLGA, | ||||||||||||
|
MKW24D512VHA5
NXP Semiconductors
|
$6.4185 | Yes | Not Recommended | 50 MHz | 32 MHz | 21 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 19.3 mA | 3.6 V | 1.8 V | INDUSTRIAL | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 40 | 63 | PLASTIC/EPOXY | VFLGA | LGA63(UNSPEC) | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BUTT | 500 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | NXP |