Filter Your Search
1 - 10 of 30 results
|
KZ243-00
Intronics Power, Inc.
|
Check for Price | Contact Manufacturer | INTRONICS POWER INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
KZ24105100J0G
Amphenol FCi
|
Check for Price | Yes | Active | AMPHENOL FCI ASIA PTE LTD | compliant | 8536.90.40.00 | EAR99 | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||
|
KZ241/7V5
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | NO | e0 | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | 8541.10.00.50 | EAR99 | SINGLE | ZENER DIODE | 7 Ω | 1 | 7.5 V | |||||||||||||||||||||||||||||||||
|
RKZ-243.3S/H
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 3.3 V | 606 mA | 26.4 V | 21.6 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP4/7,.05 | RECOM POWER GMBH | , SIP4/7,.05 | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||
|
KZ2410510000G
Amphenol Corporation
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | 8536.90.40.00 | EAR99 | BARRIER STRIP TERMINAL BLOCK | SCREW | BOARD | 1 | 1 | 24 | 10 A | 300 V | CUL; UL | 1.31 mm2 | 16 AWG | |||||||||||||||||||||||||||||
|
KZ241/12
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | NO | e0 | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | 8541.10.00.50 | EAR99 | SINGLE | ZENER DIODE | 20 Ω | 1 | 12 V | |||||||||||||||||||||||||||||||||
|
KZ241/6V2
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | NO | e0 | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | 8541.10.00.50 | EAR99 | SINGLE | ZENER DIODE | 10 Ω | 1 | 6.2 V | |||||||||||||||||||||||||||||||||
|
RKZ-2424S/H
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 24 V | 83 mA | 26.4 V | 21.6 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP4/7,.05 | RECOM POWER GMBH | , SIP4/7,.05 | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||
|
KZ24A
ST-Semiconductors Of Indiana Inc
|
Check for Price | No | Obsolete | NO | e0 | Tin/Lead (Sn/Pb) | ST-SEMICONDUCTORS OF INDIANA INC | unknown | 8541.10.00.50 | EAR99 | TRANS VOLTAGE SUPPRESSOR DIODE | 24 V | 33.3 V | UNIDIRECTIONAL | 18 V | |||||||||||||||||||||||||||||||||
|
KZ248-01
Intronics Power, Inc.
|
Check for Price | Contact Manufacturer | INTRONICS POWER INC | , | unknown | 8542.39.00.01 |