Parametric results for: 重庆江北酒店小姐+【71989ЗЗЗ0_Q*Q】r... under Other Oscillators

Filter Your Search

1 - 10 of 156,319 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Rakon Limited
Select parts from the table below to compare.
Compare
Compare
14.4MHZCFPT-9006HU3ALF
Rakon Limited
Check for Price Active 14.4 MHz 2.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 2.7 V 8 ns NO 5 ppm 8 ns 3.63 V 2.97 V 45/55 % 75 °C -30 °C SURFACE MOUNT 10 YES 7.0mm x 5.0mm x 2.0mm RAKON LTD unknown
14.400MHZCFPT-9006HU3ALFBU
Rakon Limited
Check for Price Active 14.4 MHz 2.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 2.7 V 8 ns NO 5 ppm 8 ns 3.63 V 2.97 V 45/55 % 75 °C -30 °C SURFACE MOUNT 10 YES 7.0mm x 5.0mm x 2.0mm RAKON LTD unknown
16.384MHZCFPT-9006HX4BLFBU
Rakon Limited
Check for Price Active 16.384 MHz 2.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 3.63 V 2.97 V 45/55 % 85 °C -40 °C SURFACE MOUNT 10 YES 7.0mm x 5.0mm x 2.0mm RAKON LTD unknown
50.000MHZCFPT-9029-GA-4CBU
Rakon Limited
Check for Price Contact Manufacturer RAKON LTD unknown
49.152MHZCFPT-9058GY4ALF
Rakon Limited
Check for Price Contact Manufacturer 49.152 MHz 2 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 4.2 V 8 ns NO 5 ppm 8 ns 3.63 V 2.97 V 45/55 % 105 °C -55 °C SURFACE MOUNT 6 YES 14.7mm x 9.2mm x 6.2mm RAKON LTD unknown
12.8MHZCFPT-9059EC2CLF
Rakon Limited
Check for Price Contact Manufacturer 12.8 MHz 0.5 % 1 PPM/FIRST YEAR 10 kΩ 3.3 V SINE TRI-STATE; ENABLE/DISABLE FUNCTION 3 V 300 mV NO 50 ppm 1 V 3.63 V 2.97 V 70 °C SURFACE MOUNT 6 YES 14.7mm x 9.2mm x 6.2mm RAKON LTD unknown
19.44MHZCFPT-9053HS2CLF
Rakon Limited
Check for Price Contact Manufacturer 19.44 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ 5 V SINE TRI-STATE; ENABLE/DISABLE FUNCTION 500 mV 4.5 V NO 50 ppm 1 V 5.5 V 4.5 V 70 °C -20 °C SURFACE MOUNT 6 YES 14.7mm x 9.2mm x 6.2mm RAKON LTD unknown
20.0MHZCFPT-9057GP2CLF
Rakon Limited
Check for Price Contact Manufacturer 20 MHz 2 % 1 PPM/FIRST YEAR 10 kΩ 5 V CLIPPED SINE TRI-STATE; ENABLE/DISABLE FUNCTION 500 mV 4.5 V NO 50 ppm 800 mV 5.5 V 4.5 V 50 °C SURFACE MOUNT 6 YES 14.7mm x 9.2mm x 6.2mm RAKON LTD unknown
51.840MHZCFPT-9060FX2CLFBU
Rakon Limited
Check for Price Contact Manufacturer 51.84 MHz 1 % 1 PPM/FIRST YEAR 15 pF 3.3 V ACMOS TRI-STATE; ENABLE/DISABLE FUNCTION 2.2 V 3 ns NO 50 ppm 3 ns 3.63 V 2.97 V 45/55 % 85 °C -40 °C SURFACE MOUNT 6 YES 14.7mm x 9.2mm x 6.2mm RAKON LTD unknown
51.840MHZCFPT-9055FU1BLFBU
Rakon Limited
Check for Price Contact Manufacturer 51.84 MHz 1 % 1 PPM/FIRST YEAR 15 pF 5 V ACMOS TRI-STATE; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 5.5 V 4.5 V 45/55 % 75 °C -30 °C SURFACE MOUNT 6 YES 14.7mm x 9.2mm x 6.2mm RAKON LTD unknown