Parametric results for: 齐河同城一夜i情交友qq+服务94180з2б1_φ扣hss under Motion Control Electronics

Filter Your Search

1 - 10 of 698 results

|
-
-
-
-
-
-
Package Code: HSSOP
Select parts from the table below to compare.
Compare
Compare
MC33HB2000EKR2
NXP Semiconductors
$1.0000 Yes Active 12 V YES 16 A BRUSH DC MOTOR CONTROLLER 1 28 V 5 V AUTOMOTIVE R-PDSO-G32 e3 3 125 °C -40 °C 260 AEC-Q100 40 32 PLASTIC/EPOXY HSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 11 mm 2.45 mm 7.5 mm NXP SEMICONDUCTORS SOICW-32 compliant EAR99 8542.39.00.01 NXP
LB11988HR-TLM-E
onsemi
$1.1615 Yes Yes Obsolete 12 V YES 1.3 A BRUSHLESS DC MOTOR CONTROLLER BIPOLAR 1 24 mA 22 V 5 V INDUSTRIAL R-PDSO-G28 Not Qualified e6 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY HSSOP SOP28/36,.4,32 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH TIN BISMUTH GULL WING 800 µm DUAL 15.2 mm 2.45 mm 7.9 mm ONSEMI 0.375 INCH, HSOP-28 compliant EAR99 8542.39.00.01 onsemi 28 943AB
TB6559FG,8,EL
Toshiba America Electronic Components
$1.3187 Yes Active 24 V YES 2.5 A BRUSHLESS DC MOTOR CONTROLLER BCDMOS 1 8 mA 30 V 10 V OTHER R-PDSO-G16 85 °C -30 °C 16 PLASTIC/EPOXY HSSOP SOP16,.37,40 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH GULL WING 1 mm DUAL 13 mm 2.85 mm 6.4 mm TOSHIBA CORP HSOP-16 unknown Toshiba
LB11693JH-TLM-E
onsemi
$1.5953 Yes Yes Obsolete 24 V YES 1.8 A BRUSHLESS DC MOTOR CONTROLLER 1 13.5 mA 28 V 8 V INDUSTRIAL R-PDSO-G36 Not Qualified e6 3 85 °C -40 °C 260 30 36 PLASTIC/EPOXY HSSOP SOP36/44,.4,32 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH TIN BISMUTH GULL WING 800 µm DUAL 17.8 mm 2.45 mm 7.9 mm ONSEMI 0.375 INCH, HSOP-36 compliant EAR99 8542.39.00.01 onsemi 36 943AD
BA6920FP-YE2
ROHM Semiconductor
$1.6173 Yes Yes Not Recommended 12 V YES 1 A BRUSH DC MOTOR CONTROLLER BIPOLAR 1 12 mA 34 V 6.5 V OTHER R-PDSO-G25 Not Qualified 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 25 PLASTIC/EPOXY HSSOP SOP32,.3,32 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH GULL WING 800 µm DUAL 13.6 mm 5.4 mm ROHM CO LTD ROHS COMPLIANT, HSOP-25 compliant EAR99 8542.39.00.01 ROHM Semiconductor 25 SOIC
TB6559FG(O,8,EL)
Toshiba America Electronic Components
$1.7233 Yes Active 24 V YES 2.5 A BRUSHLESS DC MOTOR CONTROLLER 1 8 mA 30 V 10 V OTHER R-PDSO-G16 Not Qualified e2 85 °C -30 °C 260 16 PLASTIC/EPOXY HSSOP SOP16,.37,40 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH TIN SILVER GULL WING 1 mm DUAL 13 mm 2.85 mm 6.4 mm TOSHIBA CORP compliant Toshiba
VNH9013YTR
STMicroelectronics
$1.8004 Yes Active 7 V YES 80 A BRUSH DC MOTOR CONTROLLER 1 28 V R-PDSO-G36 NOT SPECIFIED AEC-Q100 NOT SPECIFIED 36 PLASTIC/EPOXY HSSOP SSOP36,.4,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH GULL WING 500 µm DUAL 10.3 mm 2.47 mm 7.5 mm STMICROELECTRONICS powersso-36 compliant EAR99 8542.39.00.01 STMicroelectronics
BD6212FP-E2
ROHM Semiconductor
$1.8097 Yes Yes Active 5 V YES 2 A BRUSH DC MOTOR CONTROLLER 1 1.5 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G25 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 25 PLASTIC/EPOXY HSSOP SOP32,.3,32 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH GULL WING 800 µm DUAL 13.6 mm 5.4 mm ROHM CO LTD HSOP-25 compliant EAR99 8542.39.00.01 ROHM Semiconductor 25 SOIC
NCV7718CDQR2G
onsemi
$2.1854 Yes Not Recommended 13.2 V YES 550 mA BRUSH DC MOTOR CONTROLLER CMOS ALSO REQUIRE 3.15V TO 5.25V 6 5 mA 28 V 5.5 V AUTOMOTIVE R-PDSO-G24 2 125 °C -40 °C 260 AEC-Q100 30 24 PLASTIC/EPOXY HSSOP SSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH NICKEL GOLD PALLADIUM GULL WING 650 µm DUAL 8.65 mm 1.75 mm 3.9 mm ONSEMI SSOP-24 compliant EAR99 8542.39.00.01 onsemi 940AK 2018-10-01
LB11870-TRM-E
onsemi
$2.2397 Yes Yes Obsolete 24 V YES 2.3 A BRUSHLESS DC MOTOR CONTROLLER BIPOLAR 1 21 mA 28 V 9.5 V COMMERCIAL EXTENDED R-PDSO-G48 Not Qualified e6 3 80 °C -20 °C 260 30 48 PLASTIC/EPOXY HSSOP SSOP48/54,.4 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH TIN BISMUTH GULL WING 650 µm DUAL 17.8 mm 2.4 mm 7.9 mm ONSEMI 0.375 INCH, HSSOP-48 compliant EAR99 8542.39.00.01 onsemi 48 944AB